Part Details for 24LC32AF-E/P by Microchip Technology Inc
Overview of 24LC32AF-E/P by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Energy and Power Systems
Price & Stock for 24LC32AF-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P0089
|
Newark | Eeprom, 32Kbit, -40 To 125Deg C, Memory Configuration:4K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC32AF-E/P RoHS: Compliant Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6360 | Buy Now |
DISTI #
24LC32AF-E/P-ND
|
DigiKey | IC EEPROM 32KBIT I2C 400KHZ 8DIP Min Qty: 660 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6180 | Buy Now |
DISTI #
24LC32AF-E/P
|
Avnet Americas | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 24LC32AF-E/P) RoHS: Compliant Min Qty: 660 Package Multiple: 60 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.6000 / $0.6500 | Buy Now |
DISTI #
579-24LC32AF-E/P
|
Mouser Electronics | EEPROM 32K 4K X 8 2.5V SER EE EXT 1/4AWP RoHS: Compliant | 0 |
|
$0.6000 / $0.6500 | Order Now |
DISTI #
24LC32AF-E/P
|
Microchip Technology Inc | 32K 2-Wire Serial EEPROM, Projected EOL: 2034-05-22 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
4402 Alternates Available |
|
$0.4800 / $0.6500 | Buy Now |
DISTI #
70570176
|
RS | 32K, 4K X 8, 2.5V SER EE EXT, 1/4 ARRAY WRITE PROTECT | Microchip Technology Inc. 24LC32AF-E/P RoHS: Not Compliant Min Qty: 660 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8900 / $1.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 660 Package Multiple: 60 | 0 |
|
$0.5130 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 32Kb (4K x 8) - Quarter Array Write Protect - 2.5V/3.3V/5V - 8-Pin PDIP - Tube RoHS: Compliant | 4380 Factory Stock |
|
$0.4937 / $0.6220 | Buy Now |
|
NAC | 32K, 4K X 8, 2.5V SER EE EXT, 1/4 ARRAY WRITE PROTECT - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 5878 |
|
$0.5100 / $0.6300 | Buy Now |
|
Master Electronics | EEPROM - Serial-I²C - 32Kb (4K x 8) - Quarter Array Write Protect - 2.5V/3.3V/5V - 8-Pin PDIP - Tube RoHS: Compliant | 4380 Factory Stock |
|
$0.4937 / $0.6220 | Buy Now |
Part Details for 24LC32AF-E/P
24LC32AF-E/P CAD Models
24LC32AF-E/P Part Data Attributes
|
24LC32AF-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC32AF-E/P
Microchip Technology Inc
4K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC32AF-E/P
This table gives cross-reference parts and alternative options found for 24LC32AF-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC32AF-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC32AF-I/P | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC32AF-E/P vs 24LC32AF-I/P |