Part Details for 24LS16-R1 by Visual Communications Company
Results Overview of 24LS16-R1 by Visual Communications Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LS16-R1 Information
24LS16-R1 by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 24LS16-R1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | COO: Mexico RoHS: Compliant | 0 |
|
$17.5600 / $24.9500 | Buy Now |
US Tariff Estimator: 24LS16-R1 by Visual Communications Company
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
24LS16-R1 Part Data Attributes
|
|
24LS16-R1
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
24LS16-R1
Visual Communications Company
Single Color LED, Red, Clear, 5.1mm
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.40.20.00 | |
| Color | Red | |
| Configuration | Common Bipolar Terminal, 2 Elements With Built-In Resistor | |
| Lens Type | Clear | |
| Mounting Feature | Panel Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 1 | |
| Optoelectronic Device Type | Single Color Led | |
| Packing Method | Bulk | |
| Shape | Cylindrical | |
| Size | 5.1 Mm | |
| Surface Mount | No |