Part Details for 24AA02E64T-I/OT by Microchip Technology Inc
Overview of 24AA02E64T-I/OT by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24AA02E64T-I/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W1950
|
Newark | Serial Eeprom, 2Kbit, 400Khz, Sot-23-5, Memory Configuration:2 Blk (128 X 8Bit), Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:1.7V, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Microchip 24AA02E64T-I/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2680 | Buy Now |
DISTI #
66W7571
|
Newark | Serial Eeprom, 2Kbit, 400Khz, Sot-23-5, Memory Configuration:2 Blk (128 X 8Bit), Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:1.7V, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Microchip 24AA02E64T-I/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3110 | Buy Now |
DISTI #
24AA02E64T-I/OTCT-ND
|
DigiKey | IC EEPROM 2KBIT I2C SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9679 In Stock |
|
$0.2704 / $0.3000 | Buy Now |
DISTI #
24AA02E64T-I/OT
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: 24AA02E64T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.2600 / $0.2900 | Buy Now |
DISTI #
579-24AA02E64T-I/OT
|
Mouser Electronics | EEPROM 2K, 256X8 1.8V SERIAL EE IND RoHS: Compliant | 11665 |
|
$0.2620 / $0.2900 | Buy Now |
DISTI #
24AA02E64T-I/OT
|
Microchip Technology Inc | 2K, 256 X 8 1.8V SERIAL EE EUI64, IND, Projected EOL: 2039-05-07 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
7800 Alternates Available |
|
$0.2400 / $0.2900 | Buy Now |
DISTI #
70322985
|
RS | Microchip 24AA02E64T-I/OT Serial EEPROM Memory, 2kbit, 1.7 to 5.5 V 5-Pin SOT-23 | Microchip Technology Inc. 24AA02E64T-I/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2680 / $0.3150 | RFQ |
|
Future Electronics | 24AA02 Series 1.8 - 5.5 V 2 Kb (256 x 8) I2C 400 kHz SMT EEPROM - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.2650 / $0.2850 | Buy Now |
|
Onlinecomponents.com | EEPROM - EUI-48™ Node Identity - 1.8V/2.5V/3.3V/5V - I²C - 2Kbit (256 x 8) - 5 Pin SOT-23 - Tape&Reel RoHS: Compliant |
3000 In Stock |
|
$0.2476 / $0.2696 | Buy Now |
|
Quest Components | 15 |
|
$0.6720 / $0.8400 | Buy Now |
Part Details for 24AA02E64T-I/OT
24AA02E64T-I/OT CAD Models
24AA02E64T-I/OT Part Data Attributes
|
24AA02E64T-I/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA02E64T-I/OT
Microchip Technology Inc
I2C/2-WIRE SERIAL EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 1.7V TO 2.5V @0.1MHZ | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XXXR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 5 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.55 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24AA02E64T-I/OT
This table gives cross-reference parts and alternative options found for 24AA02E64T-I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA02E64T-I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24AA02E64T-E/OT | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | 24AA02E64T-I/OT vs 24AA02E64T-E/OT |