Part Details for 24AA044T-I/MUY by Microchip Technology Inc
Overview of 24AA044T-I/MUY by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 24AA044T-I/MUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32X4228
|
Newark | Eeprom, 4Kbit, -40 To 85Deg C, Memory Configuration:2 Blk (256 X 8Bit), Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Udfn, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24AA044T-I/MUY Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 | Buy Now |
DISTI #
24AA044T-I/MUY-ND
|
DigiKey | IC EEPROM 4KBIT I2C 1MHZ 8UDFN Min Qty: 3300 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3605 | Buy Now |
DISTI #
24AA044T-I/MUY
|
Avnet Americas | EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin UDFN EP T/R - Tape and Reel (Alt: 24AA044T-I/MUY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3500 / $0.3700 | Buy Now |
DISTI #
579-24AA044T-I/MUY
|
Mouser Electronics | EEPROM 4K Serial EEPROM 512 X 8, 1.8V RoHS: Compliant | 0 |
|
$0.3500 | Order Now |
DISTI #
24AA044T-I/MUY
|
Microchip Technology Inc | 4K, 512 X 8 1.8V SERIAL EE, ADDR PINS, IND, Projected EOL: 2039-03-27 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel | 25200 |
|
$0.2800 / $0.3700 | Buy Now |
DISTI #
70570451
|
RS | 4K, 512 X 8 1.8V SERIAL EE, ADDR PINS, IND | Microchip Technology Inc. 24AA044T-I/MUY RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
Future Electronics | EEPROM Memory IC 4Kb (256 x 8 x 2) IC 1 MHz 400 ns 8-UDFN (2x3) RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Container: Reel | 0Reel |
|
$0.3500 / $0.3750 | Buy Now |
|
Onlinecomponents.com | EEPROM - I²C - 4K-bit (256 x 8 x 2) - 1.8V/2.5V/3.3V/5V - 8-Pin UDFN - Tape&Reel RoHS: Compliant | 0 |
|
$0.3097 / $0.3370 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 4K I2C 1MHZ 8UDFN | 25200 |
|
RFQ | |
|
NAC | 4K, 512 X 8 1.8V SERIAL EE, ADDR PINS, IND - Package: 8 UDFN 2x3x0.5mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 19800 |
|
$0.3300 / $0.4000 | Buy Now |
Part Details for 24AA044T-I/MUY
24AA044T-I/MUY CAD Models
24AA044T-I/MUY Part Data Attributes
|
24AA044T-I/MUY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA044T-I/MUY
Microchip Technology Inc
I2C/2-WIRE SERIAL EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 1.7V TO 1.8V @ 0.1MHz AND 1.8V TO 2.2V @ 0.4MHz | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDMR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.55 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for 24AA044T-I/MUY
This table gives cross-reference parts and alternative options found for 24AA044T-I/MUY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA044T-I/MUY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24AA044-E/MUY | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | 24AA044T-I/MUY vs 24AA044-E/MUY |
24AA044-I/MUY | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | 24AA044T-I/MUY vs 24AA044-I/MUY |
24AA044T-E/MUY | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | 24AA044T-I/MUY vs 24AA044T-E/MUY |