Part Details for 24AA04T-I/CS16K by Microchip Technology Inc
Overview of 24AA04T-I/CS16K by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 24AA04T-I/CS16K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AA04T-I/CS16K-ND
|
DigiKey | IC EEPROM 4KBIT I2C 400KHZ 4CSP Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for 24AA04T-I/CS16K
24AA04T-I/CS16K CAD Models
24AA04T-I/CS16K Part Data Attributes
|
24AA04T-I/CS16K
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA04T-I/CS16K
Microchip Technology Inc
512 X 8 I2C/2-WIRE SERIAL EEPROM, PBGA4, ROHS COMPLIANT, CSP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | CSP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 1991-01-01 | |
Additional Feature | ALSO OPERATES AT 0.4MHZ AT 1.7MIN SUPPLY | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XXMR | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.55 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for 24AA04T-I/CS16K
This table gives cross-reference parts and alternative options found for 24AA04T-I/CS16K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA04T-I/CS16K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24AA04T-E/CS16K | EEPROM | Microchip Technology Inc | 24AA04T-I/CS16K vs 24AA04T-E/CS16K |
24AA04-E/CS16K | EEPROM | Microchip Technology Inc | 24AA04T-I/CS16K vs 24AA04-E/CS16K |
24AA04-I/CS16K | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PBGA4, ROHS COMPLIANT, CSP-4 | Microchip Technology Inc | 24AA04T-I/CS16K vs 24AA04-I/CS16K |