Part Details for 24AA08H-I/W16K by Microchip Technology Inc
Overview of 24AA08H-I/W16K by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24AA08H-I/W16K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AA08H-I/W16K-ND
|
DigiKey | IC EEPROM 8KBIT I2C 400KHZ DIE Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
24AA08H-I/W16K
|
Microchip Technology Inc | 8K I2C Serial EEPROM, Projected EOL: 2034-06-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.2100 / $0.2400 | Buy Now |
|
NAC | 8K, 1K X 8 1.8V SERIAL EE, IND, 1/2 ARRAY WP, Package: 0 WAFER WJAR - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 24AA08H-I/W16K
24AA08H-I/W16K CAD Models
24AA08H-I/W16K Part Data Attributes:
|
24AA08H-I/W16K
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA08H-I/W16K
Microchip Technology Inc
8K I<sup>2</sup>C Serial EEPROM, -40C to +85C, Uncut Wafer, WJAR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 1.7V TO 2.5V @ 0.1MHz | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XMMR | |
JESD-30 Code | R-XUUC-N | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.5 V | |
Screening Level | TS 16949 | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24AA08H-I/W16K
This table gives cross-reference parts and alternative options found for 24AA08H-I/W16K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA08H-I/W16K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24AA08SC-I/S16K | 8k I2C Serial EEPROM, -40C to +85C, Die-Waffle, WPAC | Microchip Technology Inc | 24AA08H-I/W16K vs 24AA08SC-I/S16K |
24AA08H-I/S16K | 8K I2C Serial EEPROM, -40C to +85C, Die-Waffle, WPAC | Microchip Technology Inc | 24AA08H-I/W16K vs 24AA08H-I/S16K |
R1EX24008ATAS0A | 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-8 | Renesas Electronics Corporation | 24AA08H-I/W16K vs R1EX24008ATAS0A |
24AA08SC-I/W16K | 8k I2C Serial EEPROM, -40C to +85C, Uncut Wafer, WJAR | Microchip Technology Inc | 24AA08H-I/W16K vs 24AA08SC-I/W16K |
24AA08/WF15K | 8K I2C™ Serial EEPROM, 0C to +70C, Wafer-Frame, WFRAME | Microchip Technology Inc | 24AA08H-I/W16K vs 24AA08/WF15K |