Datasheets
24AA128-I/MF by:

16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8

Part Details for 24AA128-I/MF by Microchip Technology Inc

Overview of 24AA128-I/MF by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for 24AA128-I/MF

Part # Distributor Description Stock Price Buy
DISTI # 92C6838
Newark Ic, serial Eeprom,16Kx8,cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip 24AA128-I/MF Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.0300
$1.0300 Buy Now
DISTI # 24AA128-I/MF-ND
DigiKey IC EEPROM 128KBIT I2C 8DFN Min Qty: 1 Lead time: 9 Weeks Container: Tube 420
In Stock
  • 1 $1.0700
  • 25 $1.0404
  • 100 $0.9991
$0.9991 / $1.0700 Buy Now
DISTI # 24AA128-I/MF
Avnet Americas EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN-S EP Tube - Rail/Tube (Alt: 24AA128-I/MF) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 1 $1.0400
  • 25 $1.0100
  • 100 $0.9700
$0.9700 / $1.0400 Buy Now
DISTI # 579-24AA128-I/MF
Mouser Electronics EEPROM 16kx8 - 1.8V RoHS: Compliant 356
  • 1 $1.0400
  • 25 $1.0100
  • 120 $0.9700
$0.9700 / $1.0400 Buy Now
DISTI # 24AA128-I/MF
Microchip Technology Inc 128K, 16K X 8, 1.7V SER EE IND, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 578

Alternates Available
  • 1 $1.0400
  • 25 $1.0100
  • 100 $0.9700
  • 1,000 $0.9000
  • 5,000 $0.8500
  • 10,000 $0.7600
$0.7600 / $1.0400 Buy Now
DISTI # 70046736
RS Microchip 24AA128-I/MF Serial EEPROM Memory,128kbit,3500ns,1.7 to 5.5V 8-Pin DFN | Microchip Technology Inc. 24AA128-I/MF RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 360 $1.9400
  • 3,600 $1.8400
  • 18,000 $1.7400
  • 36,000 $1.6500
$1.6500 / $1.9400 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 0
  • 60 $0.9500
$0.9500 Buy Now
Onlinecomponents.com EEPROM - Serial-I²C - 128Kb (16K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin DFN-S - Tube RoHS: Compliant 540 Factory Stock
  • 60 $1.1530
  • 300 $1.0550
  • 540 $1.0390
  • 1,020 $0.9850
  • 2,520 $0.9470
  • 5,040 $0.9330
  • 7,500 $0.9190
  • 10,020 $0.9050
$0.9050 / $1.1530 Buy Now
Quest Components   188
  • 1 $19.9350
  • 62 $15.5050
  • 130 $14.1760
$14.1760 / $19.9350 Buy Now
DISTI # 24AA128-I/MF
Avnet Americas EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN-S EP Tube - Rail/Tube (Alt: 24AA128-I/MF) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 1 $1.0400
  • 25 $1.0100
  • 100 $0.9700
$0.9700 / $1.0400 Buy Now
DISTI # 24AA128-I/MF
TME IC: EEPROM memory, 128kbEEPROM, I2C, 16kx8bit, 1.8÷5.5V, 400kHz Min Qty: 3 0
  • 3 $1.3300
  • 10 $1.2700
  • 25 $1.1400
  • 100 $1.0300
$1.0300 / $1.3300 RFQ
Ameya Holding Limited IC EEPROM 128K I2C 400KHZ 8DFN 578
RFQ
NAC 128K, 16K X 8, 1.8V SER EE IND - Package: 8 DFN-S 6x5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube 420
  • 1 $1.1700
  • 100 $1.0600
  • 500 $0.9700
  • 1,000 $0.9500
$0.9500 / $1.1700 Buy Now
DISTI # 24AA128-I/MF
Avnet Silica EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN-S EP Tube (Alt: 24AA128-I/MF) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 1 Weeks, 3 Days Silica - 0
Buy Now
Chip1Cloud 128K I2C CMOS Serial EEPROM | IC EEPROM 128K I2C 400KHZ 8DFN 7000
RFQ
DISTI # 1331284
Farnell SERIAL EEPROM, 128KBIT, 400KHZ, DFN-8 RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each 0
  • 1 $0.6892
$0.6892 Buy Now
LCSC DFN-8-S(5x6) EEPROM ROHS 13
  • 1 $2.0099
  • 10 $1.5491
  • 50 $1.2270
  • 100 $1.0944
  • 500 $1.0339
  • 1,000 $1.0078
$1.0078 / $2.0099 Buy Now
Master Electronics EEPROM - Serial-I²C - 128Kb (16K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin DFN-S - Tube RoHS: Compliant 540 Factory Stock
  • 60 $1.1530
  • 300 $1.0550
  • 540 $1.0390
  • 1,020 $0.9850
  • 2,520 $0.9470
  • 5,040 $0.9330
  • 7,500 $0.9190
  • 10,020 $0.9050
$0.9050 / $1.1530 Buy Now

Part Details for 24AA128-I/MF

24AA128-I/MF CAD Models

24AA128-I/MF Part Data Attributes:

24AA128-I/MF Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
24AA128-I/MF Microchip Technology Inc 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code DFN
Package Description 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Factory Lead Time 8 Weeks
Samacsys Manufacturer Microchip
Clock Frequency-Max (fCLK) 0.4 MHz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-30 Code R-PDSO-N8
JESD-609 Code e3
Length 6 mm
Memory Density 131072 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Ports 1
Number of Terminals 8
Number of Words 16384 words
Number of Words Code 16000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 16KX8
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code VSON
Package Equivalence Code SOLCC8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Programming Voltage 2.5 V
Qualification Status Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1 mm
Serial Bus Type I2C
Standby Current-Max 0.000005 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 5 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE

Alternate Parts for 24AA128-I/MF

This table gives cross-reference parts and alternative options found for 24AA128-I/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA128-I/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
24AA128-I/MFG 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc 24AA128-I/MF vs 24AA128-I/MFG
24AA128T-I/MFG 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc 24AA128-I/MF vs 24AA128T-I/MFG
24AA128-IT/MF 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc 24AA128-I/MF vs 24AA128-IT/MF
Part Number Description Manufacturer Compare
M24128-BRMN6TP/B 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics 24AA128-I/MF vs M24128-BRMN6TP/B
24AA128-I/P 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 24AA128-I/MF vs 24AA128-I/P
24AA128-I/PRVA 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 24AA128-I/MF vs 24AA128-I/PRVA
24AA128T-I/ST14G 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-14 Microchip Technology Inc 24AA128-I/MF vs 24AA128T-I/ST14G
M24128-BRDW6TG 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics 24AA128-I/MF vs M24128-BRDW6TG
24AA128-I/ST14 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-14 Microchip Technology Inc 24AA128-I/MF vs 24AA128-I/ST14
24AA128-I/PG 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 24AA128-I/MF vs 24AA128-I/PG
24AA128T-I/SNRVA 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24AA128-I/MF vs 24AA128T-I/SNRVA
M24128-BRDW6T/C 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics 24AA128-I/MF vs M24128-BRDW6T/C
M24128-BRDW6G 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics 24AA128-I/MF vs M24128-BRDW6G

24AA128-I/MF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24AA128-I/MF by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24AA128-I/MF by Microchip Technology Inc

  • Please alert me when 24AA128-I/MF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 24AA128-I/MF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24AA128-I/MF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 24AA128-I/MF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24AA128-I/MF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24AA128-I/MF by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: