-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6889
|
Newark | Ic, serial Eeprom,4Kx8,cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip 24AA32A/SM Min Qty: 810 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4560 | Buy Now |
DISTI #
24AA32A/SM-ND
|
DigiKey | IC EEPROM 32KBIT I2C 8SOIJ Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
24AA32A/SM
|
Avnet Americas | EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin SOIJ - Rail/Tube (Alt: 24AA32A/SM) RoHS: Compliant Min Qty: 810 Package Multiple: 90 Container: Tube | 0 |
|
RFQ | |
DISTI #
579-24AA32A/SM
|
Mouser Electronics | EEPROM 4kx8 RoHS: Compliant | 0 |
|
$0.4550 / $0.5400 | Order Now |
DISTI #
70571622
|
RS | 32K, 4K X 8 1.8V SERIAL EE | Microchip Technology Inc. 24AA32A/SM RoHS: Not Compliant Min Qty: 810 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4170 / $0.4900 | RFQ |
DISTI #
24AA32A/SM
|
Avnet Americas | EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin SOIJ - Rail/Tube (Alt: 24AA32A/SM) RoHS: Compliant Min Qty: 810 Package Multiple: 90 Container: Tube | 0 |
|
RFQ | |
|
NAC | 32K, 4K X 8 1.8V SERIAL EE - Package: 8 SOIJ .208in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tube | 0 |
|
RFQ | |
DISTI #
24AA32A/SM
|
Avnet Silica | EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin SOIJ (Alt: 24AA32A/SM) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
24AA32A/SM
|
EBV Elektronik | EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin SOIJ (Alt: 24AA32A/SM) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3589688
|
Farnell | EEPROM, 32KBIT, 0 TO 70DEG C RoHS: Compliant Min Qty: 810 Lead time: 50 Weeks, 1 Days Container: Each | 0 |
|
$0.4793 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24AA32A/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA32A/SM
Microchip Technology Inc
4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.207 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2-WIRE SERIAL INTERFACE; DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24AA32A/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA32A/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24AA32A-I/SMG | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24AA32A/SM vs 24AA32A-I/SMG |
24AA32A/SMRVB | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 24AA32A/SM vs 24AA32A/SMRVB |
24AA32A-I/SMRVB | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24AA32A/SM vs 24AA32A-I/SMRVB |
24AA32AT-I/SM | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24AA32A/SM vs 24AA32AT-I/SM |
24AA32AT-E/SM | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24AA32A/SM vs 24AA32AT-E/SM |
24AA32AT/SM | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 24AA32A/SM vs 24AA32AT/SM |
24AA32A-IT/SM | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8 | Microchip Technology Inc | 24AA32A/SM vs 24AA32A-IT/SM |
24AA32AT/SMRVB | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 24AA32A/SM vs 24AA32AT/SMRVB |
24AA32A-E/SM | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24AA32A/SM vs 24AA32A-E/SM |
24AA32A/SMRVA | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 24AA32A/SM vs 24AA32A/SMRVA |