Part Details for 24AA32AT/SM by Microchip Technology Inc
Overview of 24AA32AT/SM by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24AA32AT/SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6894
|
Newark | Ic, serial Eeprom,4Kx8,cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip 24AA32AT/SM Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4770 | Buy Now |
DISTI #
24AA32AT/SM-ND
|
DigiKey | IC EEPROM 32KBIT I2C 8SOIJ Min Qty: 2100 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4635 | Buy Now |
DISTI #
24AA32AT/SM
|
Avnet Americas | EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin SOIJ T/R - Bulk (Alt: 24AA32AT/SM) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4500 / $0.4800 | Buy Now |
DISTI #
579-24AA32AT/SM
|
Mouser Electronics | EEPROM 4kx8 RoHS: Compliant | 0 |
|
$0.4500 | Order Now |
DISTI #
70571601
|
RS | 32K, 4K X 8 1.8V SERIAL EE | Microchip Technology Inc. 24AA32AT/SM RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$0.4250 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 32Kb (4K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin SOIJ - Tape&Reel RoHS: Compliant | 0 |
|
$0.4141 / $0.4654 | Buy Now |
|
Bristol Electronics | 2077 |
|
RFQ | ||
DISTI #
24AA32AT/SM
|
Avnet Americas | EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin SOIJ T/R - Bulk (Alt: 24AA32AT/SM) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4500 / $0.4800 | Buy Now |
|
NAC | 32K, 4K X 8 1.8V SERIAL EE - Package: 8 SOIJ .208in T/R RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$0.4200 / $0.5200 | Buy Now |
Part Details for 24AA32AT/SM
24AA32AT/SM CAD Models
24AA32AT/SM Part Data Attributes:
|
24AA32AT/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA32AT/SM
Microchip Technology Inc
4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.207 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2-WIRE SERIAL INTERFACE; DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24AA32AT/SM
This table gives cross-reference parts and alternative options found for 24AA32AT/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA32AT/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24AA32A-I/SMG | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24AA32AT/SM vs 24AA32A-I/SMG |
24AA32A/SMRVB | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 24AA32AT/SM vs 24AA32A/SMRVB |
24AA32A/SM | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 24AA32AT/SM vs 24AA32A/SM |
24AA32A-I/SMRVB | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24AA32AT/SM vs 24AA32A-I/SMRVB |
24AA32AT-I/SM | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24AA32AT/SM vs 24AA32AT-I/SM |
24AA32AT-E/SM | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24AA32AT/SM vs 24AA32AT-E/SM |
24AA32A-IT/SM | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8 | Microchip Technology Inc | 24AA32AT/SM vs 24AA32A-IT/SM |
24AA32AT/SMRVB | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 24AA32AT/SM vs 24AA32AT/SMRVB |
24AA32A-E/SM | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24AA32AT/SM vs 24AA32A-E/SM |
24AA32A/SMRVA | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 24AA32AT/SM vs 24AA32A/SMRVA |