Part Details for 24AA32AX-I/ST by Microchip Technology Inc
Overview of 24AA32AX-I/ST by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24AA32AX-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6896
|
Newark | Eeprom, 32Kbit, -40 To 85Deg C, Memory Configuration:4K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24AA32AX-I/ST RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4990 | Buy Now |
DISTI #
24AA32AX-I/ST-ND
|
DigiKey | IC EEPROM 32KBIT I2C 8TSSOP Min Qty: 700 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4841 | Buy Now |
DISTI #
24AA32AX-I/ST
|
Avnet Americas | EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin TSSOP - Rail/Tube (Alt: 24AA32AX-I/ST) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4700 / $0.5000 | Buy Now |
DISTI #
579-24AA32AX-I/ST
|
Mouser Electronics | EEPROM 4kx8 Rot Pin RoHS: Compliant | 0 |
|
$0.4700 / $0.5000 | Order Now |
DISTI #
70570237
|
RS | 32K, 4K X 8 1.8V SERIAL EE IND, ROTATED PINOUT | Microchip Technology Inc. 24AA32AX-I/ST RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 100 | 0 |
|
$0.4500 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 32Kb (4K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin TSSOP - Tube RoHS: Compliant | 2200 Factory Stock |
|
$0.4353 / $0.5462 | Buy Now |
|
NAC | 32K, 4K X 8 1.8V SERIAL EE IND, ROTATED PINOUT - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 1800 |
|
$0.4500 / $0.5500 | Buy Now |
DISTI #
24AA32AX-I/ST
|
Avnet Silica | EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin TSSOP (Alt: 24AA32AX-I/ST) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | EEPROM - Serial-I²C - 32Kb (4K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin TSSOP - Tube RoHS: Compliant | 2200 Factory Stock |
|
$0.4353 / $0.5462 | Buy Now |
Part Details for 24AA32AX-I/ST
24AA32AX-I/ST CAD Models
24AA32AX-I/ST Part Data Attributes
|
24AA32AX-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA32AX-I/ST
Microchip Technology Inc
4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24AA32AX-I/ST
This table gives cross-reference parts and alternative options found for 24AA32AX-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA32AX-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24AA32AXT-I/ST | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 24AA32AX-I/ST vs 24AA32AXT-I/ST |