Part Details for 24C01/P by Microchip Technology Inc
Overview of 24C01/P by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24C01/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-24C01/P-ND
|
DigiKey | IC EEPROM 1KBIT I2C 400KHZ 8DIP Min Qty: 2049 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
34298 In Stock |
|
$0.1500 | Buy Now |
|
Rochester Electronics | 24C01 - 128 X 8 I2C/2-Wire Serial EEPROM ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 34298 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for 24C01/P
24C01/P CAD Models
24C01/P Part Data Attributes:
|
24C01/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24C01/P
Microchip Technology Inc
24C01/P
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.007 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 24C01/P
This table gives cross-reference parts and alternative options found for 24C01/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24C01/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF-128K32-200HI | Flash Module, 128KX32, 200ns, CPGA66, | White Electronic Designs Corp | 24C01/P vs WF-128K32-200HI |
5962-01-375-9071 | EEPROM, 512X8, Serial, CMOS, CDIP8, | Xicor Inc | 24C01/P vs 5962-01-375-9071 |
5962-01-379-2863 | EEPROM, 512X8, Serial, CMOS, PDIP8, | Xicor Inc | 24C01/P vs 5962-01-379-2863 |
CAT93C46KC | EEPROM | Rochester Electronics LLC | 24C01/P vs CAT93C46KC |
WF128K32-60H1Q5 | Flash Module, 128KX32, 60ns, CPGA66, HIP-66 | White Electronic Designs Corp | 24C01/P vs WF128K32-60H1Q5 |
X2402DMB | EEPROM, 256X8, Serial, MOS, CDIP8, | Xicor Inc | 24C01/P vs X2402DMB |
WF128K32-120H1Q5 | Flash Module, 128KX32, 120ns, CPGA66, HIP-66 | White Electronic Designs Corp | 24C01/P vs WF128K32-120H1Q5 |