Part Details for 24CS256T-I/ST by Microchip Technology Inc
Overview of 24CS256T-I/ST by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24CS256T-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK6960
|
Newark | 256K 3.4Mhz I2C Serial Eeprom, I-Temp, Ecc, Tssop 8 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip 24CS256T-I/ST Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7800 | Buy Now |
DISTI #
150-24CS256T-I/STCT-ND
|
DigiKey | 256K 3.4MHZ I2C SERIAL EEPROM, I Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1893 In Stock |
|
$0.8034 / $0.8700 | Buy Now |
DISTI #
24CS256T-I/ST
|
Avnet Americas | EEPROM, I2C, 256 Kbit, 32K x 8bit, 3.4 GHz, 8 Pins, TSSOP - Tape and Reel (Alt: 24CS256T-I/ST) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.7800 / $0.8400 | Buy Now |
DISTI #
579-24CS256T-I/ST
|
Mouser Electronics | EEPROM 256K I2C SERIAL EEPROM, IND RoHS: Compliant | 0 |
|
$0.7800 | Order Now |
DISTI #
24CS256T-I/ST
|
Microchip Technology Inc | 256K I2C SERIAL EEPROM, IND, Projected EOL: 2049-01-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6900 / $0.8400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.7380 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7320 / $1.5340 | Buy Now |
|
NAC | 256K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, TSSOP, 8 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.7400 / $0.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7320 / $1.5340 | Buy Now |
Part Details for 24CS256T-I/ST
24CS256T-I/ST CAD Models
24CS256T-I/ST Part Data Attributes
|
24CS256T-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24CS256T-I/ST
Microchip Technology Inc
EEPROM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 9 Weeks | |
Clock Frequency-Max (fCLK) | 3.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |