Part Details for 24CS512T-E/SN by Microchip Technology Inc
Overview of 24CS512T-E/SN by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24CS512T-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH4726
|
Newark | 512K 3.4Mhz I2C Serial Eeprom, E-Temp, Ecc, Soic 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip 24CS512T-E/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1900 | Buy Now |
DISTI #
150-24CS512T-E/SNCT-ND
|
DigiKey | IC EEPROM 512KBIT I2C 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3273 In Stock |
|
$1.2257 / $1.3300 | Buy Now |
DISTI #
24CS512T-E/SN
|
Avnet Americas | EEPROM, 512 Kbit, 64K x 8bit, Serial I2C (2-Wire), 3.4 MHz, NSOIC, 8 Pins - Tape and Reel (Alt: 24CS512T-E/SN) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1900 / $1.2900 | Buy Now |
DISTI #
579-24CS512T-E/SN
|
Mouser Electronics | EEPROM 512K I2C SERIAL EEPROM, EXT RoHS: Compliant | 0 |
|
$1.1900 | Order Now |
DISTI #
24CS512T-E/SN
|
Microchip Technology Inc | 512K I2C SERIAL EEPROM, EXT, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6477 Alternates Available |
|
$1.0600 / $1.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.1300 | Buy Now |
|
Onlinecomponents.com | 3300 Factory Stock |
|
$1.1200 / $3.0600 | Buy Now | |
DISTI #
24CS512T-E/SN
|
Avnet Americas | EEPROM, 512 Kbit, 64K x 8bit, Serial I2C (2-Wire), 3.4 MHz, NSOIC, 8 Pins - Tape and Reel (Alt: 24CS512T-E/SN) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1900 / $1.2900 | Buy Now |
|
Ameya Holding Limited | 3300 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$1.1300 / $1.3800 | Buy Now |
Part Details for 24CS512T-E/SN
24CS512T-E/SN CAD Models
24CS512T-E/SN Part Data Attributes:
|
24CS512T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24CS512T-E/SN
Microchip Technology Inc
EEPROM, 64KX8, Serial, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24CS512T-E/SN
This table gives cross-reference parts and alternative options found for 24CS512T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24CS512T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24CS512-I/SN | EEPROM, 64KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24CS512T-E/SN vs 24CS512-I/SN |
24CS512-E/SN | EEPROM, 64KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24CS512T-E/SN vs 24CS512-E/SN |
24CS512T-I/SN | EEPROM, 64KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24CS512T-E/SN vs 24CS512T-I/SN |