Part Details for 24CSM01T-I/CS0668 by Microchip Technology Inc
Overview of 24CSM01T-I/CS0668 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24CSM01T-I/CS0668
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
579-24CSM01TICS0668
|
Mouser Electronics | EEPROM 1Mbit 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, WLCSP | 0 |
|
$2.0700 / $2.2400 | Order Now |
DISTI #
24CSM01T-I/CS0668
|
Microchip Technology Inc | 1024K I2C EEPROM, Ind Temp, 8-WLCSP, Projected EOL: 2049-04-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8500 / $2.2400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0100 / $5.6500 | Buy Now |
|
NAC | 1Mbit 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, WLCSP, 8 WLCSP 1.85x1.55x0.305 T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.9600 / $2.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0100 / $5.6500 | Buy Now |