Part Details for 24CW1280-I/ST by Microchip Technology Inc
Overview of 24CW1280-I/ST by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 24CW1280-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1592
|
Newark | 128 Kbit I2C Serial Eeprom With Software Write Protection, Industrial Temp 8 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip 24CW1280-I/ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$0.1600 | Buy Now |
DISTI #
96AC6049
|
Newark | Tssop 128 Kbit I2C Serial Eeprom With Software Write Protection, Industrial Temp Rohs Compliant: Yes |Microchip 24CW1280-I/ST RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5990 | Buy Now |
DISTI #
24CW1280-I/ST-ND
|
DigiKey | IC EEPROM 128KBIT I2C 8TSSOP Min Qty: 600 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5768 | Buy Now |
DISTI #
24CW1280-I/ST
|
Avnet Americas | EEPROM Serial-I2C 128K-bit 16K x 8 8-Pin TSSOP Tube - Rail/Tube (Alt: 24CW1280-I/ST) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 50 |
|
$0.5600 / $0.6100 | Buy Now |
DISTI #
71AC1592
|
Avnet Americas | EEPROM Serial-I2C 128K-bit 16K x 8 8-Pin TSSOP Tube - Bulk (Alt: 71AC1592) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 29 Partner Stock |
|
$0.5990 | Buy Now |
DISTI #
579-24CW1280-I/ST
|
Mouser Electronics | EEPROM 128 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp RoHS: Compliant | 2 |
|
$0.5600 / $0.6100 | Buy Now |
DISTI #
24CW1280-I/ST
|
Microchip Technology Inc | 1.7-5.5V, 1MHz, Ind-Grade, 8-TSSOP, Projected EOL: 2044-08-01 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 29600 |
|
$0.5000 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 | 0 |
|
$0.5590 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 128K-bit (16K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin TSSOP - Tube RoHS: Compliant | 29600 Factory Stock |
|
$0.5180 / $0.6520 | Buy Now |
DISTI #
24CW1280-I/ST
|
TME | IC: EEPROM memory, 128kbEEPROM, I2C, 16kx8bit, 1.6÷5.5V, 1MHz Min Qty: 1 | 0 |
|
$0.6000 / $0.9200 | RFQ |
Part Details for 24CW1280-I/ST
24CW1280-I/ST CAD Models
24CW1280-I/ST Part Data Attributes
|
24CW1280-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24CW1280-I/ST
Microchip Technology Inc
EEPROM, 16KX8, Serial, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 450 ns | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010000R | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 24CW1280-I/ST
This table gives cross-reference parts and alternative options found for 24CW1280-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24CW1280-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24CW1280T-I/CS0668 | EEPROM | Microchip Technology Inc | 24CW1280-I/ST vs 24CW1280T-I/CS0668 |
24CW1280T-I/ST | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24CW1280-I/ST vs 24CW1280T-I/ST |
24CW1280T-I/MUY | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24CW1280-I/ST vs 24CW1280T-I/MUY |
24CW1280T-I/SN | EEPROM | Microchip Technology Inc | 24CW1280-I/ST vs 24CW1280T-I/SN |
24CW1280T-I/CS1668 | EEPROM | Microchip Technology Inc | 24CW1280-I/ST vs 24CW1280T-I/CS1668 |