-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ5803
|
Newark | Eeprom, 128Kbit, -40 To 85Deg C, Memory Size:128Kbit, Eeprom Memory Configuration:16K X 8Bit, Clock Frequency:1Mhz, Memory Case Style:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:1.6V, Supply Voltage Max:5.5V, Operating Temperature Rohs Compliant: Yes |Microchip 24CW1280T-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6140 | Buy Now |
DISTI #
71AC1593
|
Newark | 128 Kbit I2C Serial Eeprom With Software Write Protection, Industrial Temp 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip 24CW1280T-I/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5400 | Buy Now |
DISTI #
24CW1280T-I/SNCT-ND
|
DigiKey | IC EEPROM 128KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5455 In Stock |
|
$0.5400 / $0.6100 | Buy Now |
DISTI #
24CW1280T-I/SN
|
Avnet Americas | EEPROM Serial-I2C 128K-bit 16K x 8 8-Pin TSSOP T/R - Tape and Reel (Alt: 24CW1280T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 / $0.5900 | Buy Now |
DISTI #
579-24CW1280T-I/SN
|
Mouser Electronics | EEPROM 1.7-5.5V, 1MHz, Ind-Grade, 8-SOIC-N RoHS: Compliant | 5565 |
|
$0.5400 / $0.5900 | Buy Now |
DISTI #
V72:2272_22597640
|
Arrow Electronics | EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2130 Container: Cut Strips | Americas - 2487 |
|
$0.5386 / $0.5935 | Buy Now |
DISTI #
24CW1280T-I/SN
|
Microchip Technology Inc | 1.7-5.5V, 1MHz, Ind-Grade, 8-SOIC-N, Projected EOL: 2044-08-01 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
8929 Alternates Available |
|
$0.4800 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.5460 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6600 Factory Stock |
|
$0.5000 / $0.5830 | Buy Now |
DISTI #
62135764
|
Verical | EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2130 | Americas - 2487 |
|
$0.5386 / $0.5844 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24CW1280T-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24CW1280T-I/SN
Microchip Technology Inc
EEPROM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2018-07-25 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010000R | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
This table gives cross-reference parts and alternative options found for 24CW1280T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24CW1280T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24CW1280-I/SN | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24CW1280T-I/SN vs 24CW1280-I/SN |