-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM, 2KX8, Serial, CMOS, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC2700
|
Newark | Eeprom, 16Kbit, -40 To 85Deg C, Memory Configuration:2K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Udfn-Ep, No. Of Pins:8Pins, Supply Voltage Min:1.6V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24CW160T-I/MUY Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 | Buy Now |
DISTI #
24CW160T-I/MUYCT-ND
|
DigiKey | IC EEPROM 16KBIT I2C 1MHZ 8UDFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9900 / $1.0700 | Buy Now |
DISTI #
24CW160T-I/MUY
|
Avnet Americas | EEPROM Serial-I2C 16K-bit 2K X 8 8-Pin UDFN T/R - Tape and Reel (Alt: 24CW160T-I/MUY) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-24CW160MUY
|
Mouser Electronics | EEPROM 16 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp RoHS: Compliant | 1942 |
|
$0.9890 / $1.0700 | Buy Now |
DISTI #
24CW160T-I/MUY
|
Microchip Technology Inc | 16 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp, Projected EOL: 2044-05-15 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
0 Alternates Available |
|
$0.8800 / $1.0700 | Buy Now |
|
NAC | 1.6-5.5V, 1MHz, Ind Tmp, 8-UDFN - Package: 8 UDFN 2x3x0.5mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 0 |
|
$1.0700 | Buy Now |
DISTI #
24CW160T-I/MUY
|
EBV Elektronik | EEPROM Serial-I2C 16K-bit 2K X 8 8-Pin UDFN T/R (Alt: 24CW160T-I/MUY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24CW160T-I/MUY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24CW160T-I/MUY
Microchip Technology Inc
EEPROM, 2KX8, Serial, CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010000R | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 0.55 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
This table gives cross-reference parts and alternative options found for 24CW160T-I/MUY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24CW160T-I/MUY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24CW160-I/SN | EEPROM | Microchip Technology Inc | 24CW160T-I/MUY vs 24CW160-I/SN |
24CW160T-I/SN | EEPROM, 2KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24CW160T-I/MUY vs 24CW160T-I/SN |
24CW160-I/ST | EEPROM, 2KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24CW160T-I/MUY vs 24CW160-I/ST |
24CW160T-I/OT | EEPROM | Microchip Technology Inc | 24CW160T-I/MUY vs 24CW160T-I/OT |