Part Details for 24CW320-I/ST by Microchip Technology Inc
Overview of 24CW320-I/ST by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 24CW320-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC4486
|
Newark | 32 Kbit I2C Serial Eeprom With Software Write Protection, Industrial Temp 8 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip 24CW320-I/ST Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3510 | Buy Now |
DISTI #
24CW320-I/ST-ND
|
DigiKey | IC EEPROM 32KBIT I2C 1MHZ 8TSSOP Min Qty: 1000 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3502 | Buy Now |
DISTI #
24CW320-I/ST
|
Avnet Americas | EEPROM Serial-I2C 32K-bit 4K x 8 Bit 1.6V to 5.5V 8-Pin TSSOP Tube - Rail/Tube (Alt: 24CW320-I/ST) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3400 / $0.3600 | Buy Now |
DISTI #
579-24CW320-I/ST
|
Mouser Electronics | EEPROM 32 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp RoHS: Compliant | 0 |
|
$0.3400 / $0.3600 | Order Now |
DISTI #
V99:2348_21593815
|
Arrow Electronics | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1823 | Americas - 1237 |
|
$0.1188 / $0.3216 | Buy Now |
DISTI #
24CW320-I/ST
|
Microchip Technology Inc | 32 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp, Projected EOL: 2044-02-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
0 Alternates Available |
|
$0.2900 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.3250 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 32K-bit (4K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin TSSOP - Tube RoHS: Compliant | 0 |
|
$0.3056 / $0.3793 | Buy Now |
DISTI #
24CW320-I/ST
|
TME | IC: EEPROM memory, 32kbEEPROM, I2C, 4kx8bit, 1.6÷5.5V, 1MHz, TSSOP8 Min Qty: 10 | 0 |
|
$0.3980 / $0.5040 | RFQ |
|
NAC | 32 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tube | 0 |
|
$0.3100 / $0.3800 | Buy Now |
Part Details for 24CW320-I/ST
24CW320-I/ST CAD Models
24CW320-I/ST Part Data Attributes
|
24CW320-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24CW320-I/ST
Microchip Technology Inc
EEPROM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010000R | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 24CW320-I/ST
This table gives cross-reference parts and alternative options found for 24CW320-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24CW320-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24CW320T-I/MU | EEPROM | Microchip Technology Inc | 24CW320-I/ST vs 24CW320T-I/MU |
24CW320T-I/MUY | EEPROM | Microchip Technology Inc | 24CW320-I/ST vs 24CW320T-I/MUY |
24CW320-I/SN | EEPROM, 4KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24CW320-I/ST vs 24CW320-I/SN |
24CW320T-I/SN | EEPROM | Microchip Technology Inc | 24CW320-I/ST vs 24CW320T-I/SN |
24CW320T-I/OT | EEPROM | Microchip Technology Inc | 24CW320-I/ST vs 24CW320T-I/OT |