Part Details for 24CW640T-I/CS0668 by Microchip Technology Inc
Overview of 24CW640T-I/CS0668 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 24CW640T-I/CS0668
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC4492
|
Newark | Eeprom, 64Kbit, I2C, 1Mhz, Wlcsp-4, Memory Configuration:8K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Wlcsp, No. Of Pins:4Pins, Supply Voltage Min:1.6V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Microchip 24CW640T-I/CS0668 RoHS: Compliant Min Qty: 85000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5150 | Buy Now |
DISTI #
56AC9544
|
Newark | Eeprom, 64Kbit, I2C, 1Mhz, Wlcsp-4, Memory Configuration:8K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Wlcsp, No. Of Pins:4Pins, Supply Voltage Min:1.6V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Microchip 24CW640T-I/CS0668 RoHS: Compliant Min Qty: 85000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6190 | Buy Now |
DISTI #
24CW640T-I/CS0668CT-ND
|
DigiKey | IC EEPROM 64KBIT I2C 1MHZ 4CSP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
103964 In Stock |
|
$0.5150 / $0.5700 | Buy Now |
DISTI #
24CW640T-I/CS0668
|
Avnet Americas | 64 KBIT I2C SERIAL EEPROM WITH SOFTWARE WRITE PROTECTION, INDUSTRIAL TEMP - Tape and Reel (Alt: 24CW640T-I/CS0668) RoHS: Compliant Min Qty: 85000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5000 / $0.5500 | Buy Now |
DISTI #
579-24CW640TICS0668
|
Mouser Electronics | EEPROM 64 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp RoHS: Compliant | 0 |
|
$0.5000 | Order Now |
DISTI #
24CW640T-I/CS0668
|
Microchip Technology Inc | 64 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp, Projected EOL: 2044-02-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel | 160000 |
|
$0.4600 / $0.5500 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 64K-bit (8K x 8) - 1.8V/2.5V/3.3V/5V - 4-Pin WLCSP - Tape&Reel RoHS: Compliant | 160000 Factory Stock |
|
$0.4816 / $1.4136 | Buy Now |
|
NAC | 64 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp - Package: 4 WLCSP VARIES T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 130000 |
|
$0.4700 / $0.5800 | Buy Now |
DISTI #
24CW640T-I/CS0668
|
Avnet Silica | (Alt: 24CW640T-I/CS0668) RoHS: Compliant Min Qty: 85000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
24CW640T-I/CS0668
|
EBV Elektronik | (Alt: 24CW640T-I/CS0668) RoHS: Compliant Min Qty: 85000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 24CW640T-I/CS0668
24CW640T-I/CS0668 CAD Models
24CW640T-I/CS0668 Part Data Attributes
|
24CW640T-I/CS0668
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24CW640T-I/CS0668
Microchip Technology Inc
EEPROM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CSP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 450 ns | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010000R | |
JESD-30 Code | R-XBGA-B4 | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 4 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.33 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 24CW640T-I/CS0668
This table gives cross-reference parts and alternative options found for 24CW640T-I/CS0668. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24CW640T-I/CS0668, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24CW640T-I/CS1668 | EEPROM | Microchip Technology Inc | 24CW640T-I/CS0668 vs 24CW640T-I/CS1668 |
24CW640T-I/MUY | EEPROM | Microchip Technology Inc | 24CW640T-I/CS0668 vs 24CW640T-I/MUY |
24CW640-I/SN | EEPROM | Microchip Technology Inc | 24CW640T-I/CS0668 vs 24CW640-I/SN |
24CW640T-I/ST | EEPROM | Microchip Technology Inc | 24CW640T-I/CS0668 vs 24CW640T-I/ST |
24CW640T-I/OT | EEPROM, 8KX8, Serial, CMOS, PDSO5 | Microchip Technology Inc | 24CW640T-I/CS0668 vs 24CW640T-I/OT |
24CW640-I/ST | EEPROM, 8KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24CW640T-I/CS0668 vs 24CW640-I/ST |