There are no models available for this part yet.
Overview of 24FC01T-E/MS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Price & Stock for 24FC01T-E/MS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AC6682
|
Newark | Eeprom, 1Kbit, -40 To 125Deg C, Memory Configuration:128 X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Msop, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24FC01T-E/MS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2900 | Buy Now | |
DISTI #
24FC01T-E/MSCT-ND
|
DigiKey | IC EEPROM 1KBIT I2C 1MHZ 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.2987 / $0.3400 | Buy Now | |
DISTI #
24FC01T-E/MS
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 8-Pin MSOP T/R - Tape and Reel (Alt: 24FC01T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.2900 / $0.3300 | Buy Now | |
DISTI #
579-24FC01T-E/MS
|
Mouser Electronics | EEPROM 1Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-MSOP RoHS: Compliant | 0 |
|
$0.2900 | Order Now | |
DISTI #
24FC01T-E/MS
|
Microchip Technology Inc | 1Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-MSOP, Projected EOL: 2044-03-19 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
0 Alternates Available |
|
$0.2400 / $0.3300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.2880 | Buy Now | ||
Onlinecomponents.com | EEPROM - Serial I²C - 1Kb (128 x 8) - 1.7V - 1MHz - 8-Pin MSOP - Tape&Reel RoHS: Compliant | 0 |
|
$0.2728 / $0.3021 | Buy Now | ||
NAC | 1Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-MSOP - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.2900 / $0.3500 | Buy Now | ||
Master Electronics | EEPROM - Serial I²C - 1Kb (128 x 8) - 1.7V - 1MHz - 8-Pin MSOP - Tape&Reel RoHS: Compliant | 0 |
|
$0.2728 / $0.3021 | Buy Now |
CAD Models for 24FC01T-E/MS by Microchip Technology Inc
Part Data Attributes for 24FC01T-E/MS by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
MSOP-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Factory Lead Time
|
5 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Clock Frequency-Max (fCLK)
|
1 MHz
|
Data Retention Time-Min
|
200
|
Endurance
|
1000000 Write/Erase Cycles
|
I2C Control Byte
|
1010XXXR
|
JESD-30 Code
|
S-PDSO-G8
|
Length
|
3 mm
|
Memory Density
|
1024 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
8
|
Number of Words
|
128 words
|
Number of Words Code
|
128
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
128X8
|
Output Characteristics
|
OPEN-DRAIN
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Parallel/Serial
|
SERIAL
|
Programming Voltage
|
5 V
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.1 mm
|
Serial Bus Type
|
I2C
|
Standby Current-Max
|
0.000003 A
|
Supply Current-Max
|
0.003 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Write Cycle Time-Max (tWC)
|
5 ms
|
Write Protection
|
HARDWARE
|
Alternate Parts for 24FC01T-E/MS
This table gives cross-reference parts and alternative options found for 24FC01T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC01T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24FC01-E/ST | EEPROM | Microchip Technology Inc | 24FC01T-E/MS vs 24FC01-E/ST |
BR24G01FVM-3GTTR | EEPROM, | ROHM Semiconductor | 24FC01T-E/MS vs BR24G01FVM-3GTTR |
24FC01T-E/MUY | EEPROM | Microchip Technology Inc | 24FC01T-E/MS vs 24FC01T-E/MUY |
24FC01T-E/SN | EEPROM | Microchip Technology Inc | 24FC01T-E/MS vs 24FC01T-E/SN |
24FC01T-I/SN | EEPROM | Microchip Technology Inc | 24FC01T-E/MS vs 24FC01T-I/SN |
24FC01-I/SN | EEPROM | Microchip Technology Inc | 24FC01T-E/MS vs 24FC01-I/SN |
24FC01-E/MS | EEPROM | Microchip Technology Inc | 24FC01T-E/MS vs 24FC01-E/MS |
24FC01T-I/MUY | EEPROM | Microchip Technology Inc | 24FC01T-E/MS vs 24FC01T-I/MUY |
24FC01T-I/OT | EEPROM | Microchip Technology Inc | 24FC01T-E/MS vs 24FC01T-I/OT |
24FC01-I/MS | EEPROM | Microchip Technology Inc | 24FC01T-E/MS vs 24FC01-I/MS |