24FC01T-E/MUY
Microchip Technology Inc
Description: EEPROM

Overview of 24FC01T-E/MUY by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 24FC01T-E/MUY by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 93AC6683
Newark Eeprom, 1Kbit, -40 To 125Deg C, Memory Configuration:128 X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Udfn, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24FC01T-E/MUY RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $0.2200
$0.2200 Buy Now
DISTI # 24FC01T-E/MUYCT-ND
DigiKey IC EEPROM 1KBIT I2C 1MHZ 8UDFN Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5000
In Stock
  • 1 $0.2300
  • 5,000 $0.2200
$0.2200 / $0.2300 Buy Now
DISTI # 24FC01T-E/MUY
Avnet Americas EEPROM Serial-I2C 1K-bit 8-Pin UDFN T/R - Tape and Reel (Alt: 24FC01T-E/MUY) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 579-24FC01T-E/MUY
Mouser Electronics EEPROM 1Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-UDFN RoHS: Compliant 0
  • 1 $0.2300
  • 100 $0.2200
$0.2200 / $0.2300 Order Now
Onlinecomponents.com EEPROM - Serial I²C - 1Kb (128 x 8) - 1.7V - 1MHz - 8-Pin UDFN - Tape&Reel RoHS: Compliant 20000 Factory Stock
  • 0 $0
$0 Buy Now
NAC 1Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-UDFN - Package: 8 UDFN 2x3x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 0
  • 1 $0.2300
$0.2300 Buy Now

CAD Models for 24FC01T-E/MUY by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 24FC01T-E/MUY by Microchip Technology Inc

24FC01T-E/MUY
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
UDFN-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Microchip
Clock Frequency-Max (fCLK)
1 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010XXXR
JESD-30 Code
R-PDSO-N8
Length
3 mm
Memory Density
1024 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
128 words
Number of Words Code
128
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
128X8
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.11,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Programming Voltage
5 V
Screening Level
AEC-Q100
Seated Height-Max
0.6 mm
Serial Bus Type
I2C
Standby Current-Max
0.000003 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
2 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. 24FC01T-E/MUY
    Microchip Technology Inc
    EEPROM
    VS

Alternate Parts for 24FC01T-E/MUY

This table gives cross-reference parts and alternative options found for 24FC01T-E/MUY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC01T-E/MUY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24FC01-E/ST EEPROM Microchip Technology Inc 24FC01T-E/MUY vs 24FC01-E/ST
BR24G01FVM-3GTTR EEPROM, ROHM Semiconductor 24FC01T-E/MUY vs BR24G01FVM-3GTTR
24FC01T-E/MS EEPROM Microchip Technology Inc 24FC01T-E/MUY vs 24FC01T-E/MS
24FC01T-E/SN EEPROM Microchip Technology Inc 24FC01T-E/MUY vs 24FC01T-E/SN
24FC01T-I/SN EEPROM Microchip Technology Inc 24FC01T-E/MUY vs 24FC01T-I/SN
24FC01-I/SN EEPROM Microchip Technology Inc 24FC01T-E/MUY vs 24FC01-I/SN
24FC01-E/MS EEPROM Microchip Technology Inc 24FC01T-E/MUY vs 24FC01-E/MS
24FC01T-I/MUY EEPROM Microchip Technology Inc 24FC01T-E/MUY vs 24FC01T-I/MUY
24FC01T-I/OT EEPROM Microchip Technology Inc 24FC01T-E/MUY vs 24FC01T-I/OT
24FC01-I/MS EEPROM Microchip Technology Inc 24FC01T-E/MUY vs 24FC01-I/MS
Part Number Description Manufacturer Compare
24FC01T-E/Q4B EEPROM, 128X8, Serial, CMOS, PDSO8 Microchip Technology Inc 24FC01T-E/MUY vs 24FC01T-E/Q4B
BR24G01FVM-3GTTR EEPROM, ROHM Semiconductor 24FC01T-E/MUY vs BR24G01FVM-3GTTR
24FC01T-E/SN EEPROM Microchip Technology Inc 24FC01T-E/MUY vs 24FC01T-E/SN
24FC01-E/ST EEPROM Microchip Technology Inc 24FC01T-E/MUY vs 24FC01-E/ST
24FC01-I/SN EEPROM Microchip Technology Inc 24FC01T-E/MUY vs 24FC01-I/SN
24FC01T-I/SN EEPROM Microchip Technology Inc 24FC01T-E/MUY vs 24FC01T-I/SN
24FC01-I/MS EEPROM Microchip Technology Inc 24FC01T-E/MUY vs 24FC01-I/MS
24FC01T-E/MS EEPROM Microchip Technology Inc 24FC01T-E/MUY vs 24FC01T-E/MS
24FC01T-I/OT EEPROM Microchip Technology Inc 24FC01T-E/MUY vs 24FC01T-I/OT
24FC01-E/MS EEPROM Microchip Technology Inc 24FC01T-E/MUY vs 24FC01-E/MS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24FC01T-E/MUY by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24FC01T-E/MUY by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 24FC01T-E/MUY would you like to use for your alert(s)?
  • Please alert me when 24FC01T-E/MUY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24FC01T-E/MUY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24FC01T-E/MUY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24FC01T-E/MUY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24FC01T-E/MUY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24FC01T-E/MUY by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: