Part Details for 24FC1026-I/P by Microchip Technology Inc
Overview of 24FC1026-I/P by Microchip Technology Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24FC1026-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC3477
|
Newark | Eeprom, 1Mbit, I2C, 1Mhz, Dip-8, Memory Size:1Mbit, Eeprom Memory Configuration:128K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Dip, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Rohs Compliant: Yes |Microchip 24FC1026-I/P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 435 |
|
$3.9300 / $4.2300 | Buy Now |
DISTI #
24FC1026-I/P-ND
|
DigiKey | IC EEPROM 1MBIT I2C 1MHZ 8DIP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
108 In Stock |
|
$3.8934 / $4.1900 | Buy Now |
DISTI #
24FC1026-I/P
|
Avnet Americas | EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 24FC1026-I/P) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$3.7800 / $4.0700 | Buy Now |
DISTI #
579-24FC1026-I/P
|
Mouser Electronics | EEPROM 1024K 128K X 8 2.5V HI-SPD EE 128BYTE PG RoHS: Compliant | 83 |
|
$3.7800 / $4.0700 | Buy Now |
DISTI #
E54:1762_03265399
|
Arrow Electronics | EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2337 | Europe - 180 |
|
$3.7100 / $3.9060 | Buy Now |
DISTI #
24FC1026-I/P
|
Microchip Technology Inc | 1M, 2.5V HiSp EE, A0 on top die is to Vdd, A0 on bottom die is NC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
1466 Alternates Available |
|
$3.0100 / $4.0700 | Buy Now |
DISTI #
70451627
|
RS | 1024K, 128K X 8, 2.5V HI-SPD SER EE, 128 BYTE PAGE8 PDIP .300in TUBE | Microchip Technology Inc. 24FC1026-I/P RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5500 / $7.7000 | RFQ |
|
Future Electronics | 24FC1026 Series 1024 kb 5.5 V Through Hole I2C 2 Wire Serial EEPROM - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$3.7800 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 1Mb (128K x 8) - 1MHz - 1.8V/2.5V/3.3V/5V - 8-Pin DIP - Tube RoHS: Compliant | 2580 Factory Stock |
|
$3.6000 / $4.5800 | Buy Now |
DISTI #
70818301
|
Verical | EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube Min Qty: 2 Package Multiple: 1 Date Code: 2337 | Americas - 180 |
|
$3.7100 / $3.9060 | Buy Now |
Part Details for 24FC1026-I/P
24FC1026-I/P CAD Models
24FC1026-I/P Part Data Attributes:
|
24FC1026-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24FC1026-I/P
Microchip Technology Inc
128K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | PDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDMR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24FC1026-I/P
This table gives cross-reference parts and alternative options found for 24FC1026-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC1026-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24FC1026T-I/SN | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24FC1026-I/P vs 24FC1026T-I/SN |
24FC1026-I/SM | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24FC1026-I/P vs 24FC1026-I/SM |
24FC1026-I/SN | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24FC1026-I/P vs 24FC1026-I/SN |