Part Details for 24FC515T-I/SM by Microchip Technology Inc
Overview of 24FC515T-I/SM by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 24FC515T-I/SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7020
|
Newark | Ic, serial Eeprom,64Kx8,cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip 24FC515T-I/SM Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6500 | Buy Now |
DISTI #
24FC515T-I/SM-ND
|
DigiKey | IC EEPROM 512KBIT I2C 1MHZ 8SOIJ Min Qty: 2100 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6462 | Buy Now |
DISTI #
24FC515T-I/SM
|
Avnet Americas | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIJ T/R - Tape and Reel (Alt: 24FC515T-I/SM) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$3.5400 / $3.8100 | Buy Now |
DISTI #
579-24FC515T-I/SM
|
Mouser Electronics | EEPROM 64kx8 64B 1.8V HISpd RoHS: Compliant | 0 |
|
$3.5400 | Order Now |
DISTI #
24FC515T-I/SM
|
Microchip Technology Inc | 512K, 64K X 8, 2.5V SER EE, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
0 Alternates Available |
|
$2.8200 / $3.8100 | Buy Now |
DISTI #
70570235
|
RS | 512K, 64K X 8, 2.5V HI-SPD SER EE, 64 BYTE PAGE | Microchip Technology Inc. 24FC515T-I/SM RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7900 / $6.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$3.3400 | Buy Now |
|
Onlinecomponents.com | CMOS EEPROM - Serial-I²C - 512Kb (64K x 8) - 1MHz - 1.8/2.5V/3.3V/5V - 8-Pin SOIJ - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$3.4200 / $9.6100 | Buy Now |
|
NAC | 512K, 64K X 8, 2.5V HI-SPD SER EE, 64 BYTE PAGE - Package: 8 SOIJ .208in T/R RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$3.2600 / $3.9300 | Buy Now |
DISTI #
24FC515T-I/SM
|
Avnet Silica | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIJ T/R (Alt: 24FC515T-I/SM) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 24FC515T-I/SM
24FC515T-I/SM CAD Models
24FC515T-I/SM Part Data Attributes
|
24FC515T-I/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24FC515T-I/SM
Microchip Technology Inc
64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.245 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 4.5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.25 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |