Part Details for 24LC014H-I/P by Microchip Technology Inc
Overview of 24LC014H-I/P by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 24LC014H-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24LC014H-I/P-ND
|
DigiKey | IC EEPROM 1KBIT I2C 1MHZ 8DIP Min Qty: 960 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4326 | Buy Now |
DISTI #
24LC014H-I/P
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin PDIP - Rail/Tube (Alt: 24LC014H-I/P) RoHS: Compliant Min Qty: 960 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4200 / $0.4500 | Buy Now |
DISTI #
579-24LC014H-I/P
|
Mouser Electronics | EEPROM 1K 128 X 8 SER EE 2.5V IND 1/2 ARAY WP RoHS: Compliant | 544 |
|
$0.4200 / $0.4500 | Buy Now |
DISTI #
24LC014H-I/P
|
Microchip Technology Inc | 1K SEEPROM Addressable Memory Device, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
0 Alternates Available |
|
$0.3400 / $0.4500 | Buy Now |
DISTI #
70046866
|
RS | 1K, 128 X 8 SERIAL EE, 2.5V IND, 1/2 ARRAY WP | Microchip Technology Inc. 24LC014H-I/P RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 / $0.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$0.3380 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial I²C - 1Kb (128 x 8) - Half-Array Write Protect - 2.5V/3.3V/5V - 8-Pin DIP - Tube RoHS: Compliant | 0 |
|
$0.3301 / $0.4096 | Buy Now |
DISTI #
24LC014H-I/P
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin PDIP - Rail/Tube (Alt: 24LC014H-I/P) RoHS: Compliant Min Qty: 960 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4200 / $0.4500 | Buy Now |
DISTI #
24LC014H-I/P
|
TME | IC: EEPROM memory, 1kbEEPROM, I2C, 128x8bit, 2.5÷5.5V, 1MHz, DIP8 Min Qty: 3 | 0 |
|
$0.3800 / $0.4900 | RFQ |
|
Ameya Holding Limited | IC EEPROM 1KBIT 400KHZ 8DIP | 960 |
|
RFQ |
Part Details for 24LC014H-I/P
24LC014H-I/P CAD Models
24LC014H-I/P Part Data Attributes
|
24LC014H-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC014H-I/P
Microchip Technology Inc
128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 4.5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC014H-I/P
This table gives cross-reference parts and alternative options found for 24LC014H-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC014H-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC014T-E/P | EEPROM, 128X8, Serial, CMOS, PDIP8 | Microchip Technology Inc | 24LC014H-I/P vs 24LC014T-E/P |
24LC014TI/P | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PDIP-8 | Microchip Technology Inc | 24LC014H-I/P vs 24LC014TI/P |
24LC014TE/P | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PDIP-8 | Microchip Technology Inc | 24LC014H-I/P vs 24LC014TE/P |
24LC014E/P | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PDIP-8 | Microchip Technology Inc | 24LC014H-I/P vs 24LC014E/P |
24LC014I/P | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PDIP-8 | Microchip Technology Inc | 24LC014H-I/P vs 24LC014I/P |
24LC014-I/P | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC014H-I/P vs 24LC014-I/P |
24LC014-E/P | 1K SEEPROM Addressable Memory Device, -40C to +125C, 8-PDIP, TUBE | Microchip Technology Inc | 24LC014H-I/P vs 24LC014-E/P |