Part Details for 24LC014HT-E/MNY by Microchip Technology Inc
Overview of 24LC014HT-E/MNY by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24LC014HT-E/MNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M5238
|
Newark | Eeprom, 1Kbit, -40 To 125Deg C, Memory Configuration:128 X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Tdfn-Ep, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC014HT-E/MNY Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4770 | Buy Now |
DISTI #
24LC014HT-E/MNY-ND
|
DigiKey | IC EEPROM 1KBIT I2C 1MHZ 8TDFN Min Qty: 3300 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4635 | Buy Now |
DISTI #
24LC014HT-E/MNY
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin TDFN EP T/R - Tape and Reel (Alt: 24LC014HT-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 / $0.4800 | Buy Now |
DISTI #
579-24LC014HT-E/MNY
|
Mouser Electronics | EEPROM 1K 128 X 8 SERIAL EE 2.5V EXT 1/2 ARRAYWP RoHS: Compliant | 0 |
|
$0.4500 | Order Now |
DISTI #
24LC014HT-E/MNY
|
Microchip Technology Inc | 1K SEEPROM Addressable Memory Device, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
700 Alternates Available |
|
$0.3500 / $0.4800 | Buy Now |
DISTI #
70570312
|
RS | 1K, 128 X 8 SERIAL EE, 2.5V EXT, 1/2 ARRAY WP | Microchip Technology Inc. 24LC014HT-E/MNY RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.4250 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial I²C - 1Kb (128 x 8) - Half-Array Write Protect - 2.5V/3.3V/5V - 8-Pin TDFN - Tape&Reel RoHS: Compliant | 0 |
|
$0.4221 / $0.8840 | Buy Now |
DISTI #
24LC014HT-E/MNY
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin TDFN EP T/R - Tape and Reel (Alt: 24LC014HT-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 / $0.4800 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 1KBIT 400KHZ 8TDFN | 700 |
|
RFQ |
Part Details for 24LC014HT-E/MNY
24LC014HT-E/MNY CAD Models
24LC014HT-E/MNY Part Data Attributes
|
24LC014HT-E/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC014HT-E/MNY
Microchip Technology Inc
128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 23 Weeks | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 4.5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC014HT-E/MNY
This table gives cross-reference parts and alternative options found for 24LC014HT-E/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC014HT-E/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC014-I/MNY | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | 24LC014HT-E/MNY vs 24LC014-I/MNY |
24LC014TE/MNY | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | 24LC014HT-E/MNY vs 24LC014TE/MNY |
24LC014T-E/MNY | 1K SEEPROM Addressable Memory Device, -40C to +125C, 8-TDFN, T/R | Microchip Technology Inc | 24LC014HT-E/MNY vs 24LC014T-E/MNY |
24LC014TI/MNY | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | 24LC014HT-E/MNY vs 24LC014TI/MNY |
24LC014H-E/MNY | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | 24LC014HT-E/MNY vs 24LC014H-E/MNY |