Part Details for 24LC01BT/OT by Microchip Technology Inc
Overview of 24LC01BT/OT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24LC01BT/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68H9687
|
Newark | Ic, serial Eeprom,128X8,cmos, tsop,6Pin, plastic Rohs Compliant: Yes |Microchip 24LC01BT/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2630 | Buy Now |
DISTI #
150-24LC01BT/OTCT-ND
|
DigiKey | IC EEPROM 1KBIT I2C SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5761 In Stock |
|
$0.2300 / $0.2500 | Buy Now |
DISTI #
24LC01BT/OT
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: 24LC01BT/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2300 / $0.2400 | Buy Now |
DISTI #
579-24LC01BT/OT
|
Mouser Electronics | EEPROM 128x8 - 1.8V RoHS: Compliant | 6101 |
|
$0.2260 / $0.2400 | Buy Now |
DISTI #
24LC01BT/OT
|
Microchip Technology Inc | 1Kb I2C EEPROM, 2.5-5.5V, 5-SOT23, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
0 Alternates Available |
|
$0.1900 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2250 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial I²C - 1Kb (128 x 8) - 2.5V/3.3V/5V - 5-Pin SOT-23 - Tape&Reel RoHS: Compliant | 0 |
|
$0.2167 / $0.2397 | Buy Now |
|
NAC | 1K, 128 X 8 2.5V SERIAL EE - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2200 / $0.2800 | Buy Now |
DISTI #
24LC01BT/OT
|
Avnet Silica | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 5-Pin SOT-23 T/R (Alt: 24LC01BT/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 1Kbit I2C SOT-23-5 EEPROM ROHS | 2 |
|
$0.4351 / $0.4586 | Buy Now |
Part Details for 24LC01BT/OT
24LC01BT/OT CAD Models
24LC01BT/OT Part Data Attributes
|
24LC01BT/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC01BT/OT
Microchip Technology Inc
128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XXXR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 5 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.65 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC01BT/OT
This table gives cross-reference parts and alternative options found for 24LC01BT/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC01BT/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC01BT-E/OT | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | 24LC01BT/OT vs 24LC01BT-E/OT |