There are no models available for this part yet.
Overview of 24LC01BT-E/LT by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 24LC01BT-E/LT by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98M5220
|
Newark | Eeprom, 1Kbit, -40 To 125Deg C, Memory Configuration:128 X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Sc-70, No. Of Pins:5Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC01BT-E/LT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 | Buy Now | |
DISTI #
24LC01BT-E/LTCT-ND
|
DigiKey | IC EEPROM 1KBIT I2C SC70-5 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11479 In Stock |
|
$0.3605 / $0.3800 | Buy Now | |
DISTI #
24LC01BT-E/LT
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 5-Pin SC-70 T/R - Tape and Reel (Alt: 24LC01BT-E/LT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3500 / $0.3700 | Buy Now | |
DISTI #
579-24LC01BT-E/LT
|
Mouser Electronics | EEPROM 1K 128 X 8 2.5V SERIAL EE EXT RoHS: Compliant | 21607 |
|
$0.3500 / $0.3700 | Buy Now | |
DISTI #
24LC01BT-E/LT
|
Microchip Technology Inc | 1K 2-Wire Serial EEPROM, Projected EOL: 2034-09-24 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel | 39000 |
|
$0.3000 / $0.3700 | Buy Now | |
DISTI #
70571205
|
RS | 1K, 128 X 8 2.5V SERIAL EE, EXT | Microchip Technology Inc. 24LC01BT-E/LT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3320 / $0.3900 | RFQ | |
Future Electronics | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 5-Pin SC-70 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.3450 | Buy Now | ||
Onlinecomponents.com | EEPROM - Serial I²C - 1Kb (128 x 8) - 2.5V/3.3V/5V - 5-Pin SC-70 - Tape&Reel RoHS: Compliant |
3000 In Stock 39000 Factory Stock |
|
$0.3078 / $0.3370 | Buy Now | ||
DISTI #
68479859
|
Verical | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2320 | Americas - 3000 |
|
$0.4124 / $0.4381 | Buy Now | |
NAC | 1K, 128 X 8 2.5V SERIAL EE, EXT - Package: 5 SC70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 30000 |
|
$0.3300 / $0.4000 | Buy Now |
CAD Models for 24LC01BT-E/LT by Microchip Technology Inc
Part Data Attributes for 24LC01BT-E/LT by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
SC-70, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Factory Lead Time
|
4 Weeks
|
Date Of Intro
|
1991-01-01
|
Samacsys Manufacturer
|
Microchip
|
Clock Frequency-Max (fCLK)
|
0.4 MHz
|
Data Retention Time-Min
|
200
|
Endurance
|
1000000 Write/Erase Cycles
|
I2C Control Byte
|
1010XXXR
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Memory Density
|
1024 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
5
|
Number of Words
|
128 words
|
Number of Words Code
|
128
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
128X8
|
Output Characteristics
|
OPEN-DRAIN
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP5/6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
260
|
Programming Voltage
|
5 V
|
Qualification Status
|
Not Qualified
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.1 mm
|
Serial Bus Type
|
I2C
|
Standby Current-Max
|
0.000005 A
|
Supply Current-Max
|
0.003 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
1.25 mm
|
Write Cycle Time-Max (tWC)
|
5 ms
|
Write Protection
|
HARDWARE
|
Alternate Parts for 24LC01BT-E/LT
This table gives cross-reference parts and alternative options found for 24LC01BT-E/LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC01BT-E/LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC01BT-I/LT | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | 24LC01BT-E/LT vs 24LC01BT-I/LT |
Related Parts for 24LC01BT-E/LT
-
MSP430F5502IRGZMicrocontrollers
-
24LC02BHT-I/LTEEPROMs
-
TPS61170DRVRSwitching Regulator or Controllers
-
ADT7420UCPZ-R2Other Analog ICs
-
OPA2188AIDGKROperational Amplifiers
-
ADS1220IRVARAnalog to Digital Converters
-
BQ34Z100PWR-G1Power Management Circuits
-
CRCW040215K8FKEDFixed Resistors
-
NSB1706DMW5T1GSmall Signal Bipolar Transistors