Part Details for 24LC044T-I/MUY by Microchip Technology Inc
Overview of 24LC044T-I/MUY by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24LC044T-I/MUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32X4244
|
Newark | 4K, 512 X 8 2.5V Serial Ee, Addr Pins, Ind 8 Udfn 2X3X0.5Mm T/R Rohs Compliant: Yes |Microchip 24LC044T-I/MUY RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 | Buy Now |
DISTI #
579-24LC044T-I/MUY
|
Mouser Electronics | EEPROM 4K, 512 X 8 2.5V SERIAL EE, ADDR PINS, IND RoHS: Compliant | 0 |
|
$0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.3250 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial I²C - 2Kb (256 x 8 x 2) - 2.5V/3.3V/5V - 8-Pin UDFN - Tape&Reel RoHS: Compliant | 0 |
|
$0.3097 / $0.3370 | Buy Now |
|
NAC | 4K, 512 X 8 2.5V SERIAL EE, ADDR PINS, IND - Package: 8 UDFN 2x3x0.5mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.3300 / $0.4000 | Buy Now |
|
Master Electronics | EEPROM - Serial I²C - 2Kb (256 x 8 x 2) - 2.5V/3.3V/5V - 8-Pin UDFN - Tape&Reel RoHS: Compliant | 0 |
|
$0.3097 / $0.3370 | Buy Now |