Part Details for 24LC04BH-I/P by Microchip Technology Inc
Overview of 24LC04BH-I/P by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24LC04BH-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24LC04BH-I/P-ND
|
DigiKey | IC EEPROM 4KBIT I2C 400KHZ 8DIP Min Qty: 1020 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4017 | Buy Now |
DISTI #
24LC04BH-I/P
|
Avnet Americas | EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 24LC04BH-I/P) RoHS: Compliant Min Qty: 1020 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.3900 / $0.4200 | Buy Now |
DISTI #
579-24LC04BH-I/P
|
Mouser Electronics | EEPROM 4K 512 X 8 2.5V SER EE IND 1/2 ARAY WP RoHS: Compliant | 0 |
|
$0.3900 / $0.4200 | Order Now |
DISTI #
24LC04BH-I/P
|
Microchip Technology Inc | 4k w/half array protection, 2.5V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 40080 |
|
$0.3100 / $0.4200 | Buy Now |
DISTI #
70570294
|
RS | 4K, 512 X 8 2.5V SERIAL EE, IND, 1/2 ARRAY WP | Microchip Technology Inc. 24LC04BH-I/P RoHS: Not Compliant Min Qty: 1020 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$0.3130 | Buy Now |
|
Onlinecomponents.com | EEPROM - I²C - 4K-bit (256 x 8 x 2) - Half-Array Write Protect - 2.5V/3.3V/5V - 8-Pin DIP - Tube RoHS: Compliant | 40080 Factory Stock |
|
$0.3056 / $0.3793 | Buy Now |
DISTI #
24LC04BH-I/P
|
Avnet Americas | EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 24LC04BH-I/P) RoHS: Compliant Min Qty: 1020 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.3900 / $0.4200 | Buy Now |
DISTI #
24LC04BH-I/P
|
TME | IC: EEPROM memory, 4kbEEPROM, I2C, 2x256x8bit, 2.5÷5.5V, 400kHz Min Qty: 1 | 300 |
|
$0.4900 / $0.9200 | Buy Now |
|
Ameya Holding Limited | IC: EEPROM memory, I2C, 2x256x8bit, 2.5÷5.5V, 400kHz, DIP8, serial | 40080 |
|
RFQ |
Part Details for 24LC04BH-I/P
24LC04BH-I/P CAD Models
24LC04BH-I/P Part Data Attributes
|
24LC04BH-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC04BH-I/P
Microchip Technology Inc
256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Polling | YES | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XXMR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 16 words | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC04BH-I/P
This table gives cross-reference parts and alternative options found for 24LC04BH-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC04BH-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC04B-I/PA45 | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC04BH-I/P vs 24LC04B-I/PA45 |
IS24C04A-3PA | EEPROM, 512X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Integrated Silicon Solution Inc | 24LC04BH-I/P vs IS24C04A-3PA |
24LC04B-E/P | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC04BH-I/P vs 24LC04B-E/P |
24LC04B-E/PG | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC04BH-I/P vs 24LC04B-E/PG |
24LC04B/P | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC04BH-I/P vs 24LC04B/P |
24LC04B-I/PRVC | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC04BH-I/P vs 24LC04B-I/PRVC |
24LC04BH-E/P | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC04BH-I/P vs 24LC04BH-E/P |
24LC04B-I/PREL | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC04BH-I/P vs 24LC04B-I/PREL |
24LC04B-I/PG | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC04BH-I/P vs 24LC04B-I/PG |
IS24C04A-3PI | EEPROM, 512X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Integrated Silicon Solution Inc | 24LC04BH-I/P vs IS24C04A-3PI |