There are no models available for this part yet.
Overview of 24LC08BH-E/P by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 24LC08BH-E/P by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77M3607
|
Newark | Eeprom, 8Kbit, -40 To 125Deg C, Memory Configuration:4 Blk (256 X 8Bit), Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC08BH-E/P RoHS: Compliant Min Qty: 780 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5200 | Buy Now | |
DISTI #
24LC08BH-E/P-ND
|
DigiKey | IC EEPROM 8KBIT I2C 400KHZ 8DIP Min Qty: 780 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5047 | Buy Now | |
DISTI #
24LC08BH-E/P
|
Avnet Americas | EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V 8-Pin PDIP - Rail/Tube (Alt: 24LC08BH-E/P) RoHS: Compliant Min Qty: 780 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4900 / $0.5400 | Buy Now | |
DISTI #
579-24LC08BH-E/P
|
Mouser Electronics | EEPROM 8K 1K X 8 2.5V SER EE EXT 1/2 ARRAY WP RoHS: Compliant | 0 |
|
$0.4900 / $0.5400 | Order Now | |
DISTI #
24LC08BH-E/P
|
Microchip Technology Inc | 8k I2C Serial EEPROM, Projected EOL: 2034-06-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
0 Alternates Available |
|
$0.3900 / $0.5400 | Buy Now | |
DISTI #
70570406
|
RS | 8K, 1K X 8 2.5V SERIAL EE, EXT, 1/2 ARRAY WP | Microchip Technology Inc. 24LC08BH-E/P RoHS: Not Compliant Min Qty: 780 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 60 | 0 |
|
$0.4250 | Buy Now | ||
Onlinecomponents.com | Serial EEPROM - 8Kb - I²C - 400kHz Max Clock - 2.5-5.5V - Half Array Write Protection - -40°C to +125°C - 8-lead PDIP RoHS: Compliant | 0 |
|
$0.4111 / $0.5158 | Buy Now | ||
NAC | 8K, 1K X 8 2.5V SERIAL EE, EXT, 1/2 ARRAY WP - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 780 Package Multiple: 60 Container: Tube | 0 |
|
$0.4200 / $0.5200 | Buy Now | ||
Master Electronics | Serial EEPROM - 8Kb - I²C - 400kHz Max Clock - 2.5-5.5V - Half Array Write Protection - -40°C to +125°C - 8-lead PDIP RoHS: Compliant | 0 |
|
$0.4111 / $0.5158 | Buy Now |
CAD Models for 24LC08BH-E/P by Microchip Technology Inc
Part Data Attributes for 24LC08BH-E/P by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Factory Lead Time
|
6 Weeks
|
Clock Frequency-Max (fCLK)
|
0.4 MHz
|
Data Retention Time-Min
|
200
|
Endurance
|
1000000 Write/Erase Cycles
|
I2C Control Byte
|
1010XMMR
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e3
|
Length
|
9.271 mm
|
Memory Density
|
8192 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
8
|
Number of Words
|
1024 words
|
Number of Words Code
|
1000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
1KX8
|
Output Characteristics
|
OPEN-DRAIN
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
SERIAL
|
Programming Voltage
|
5 V
|
Qualification Status
|
Not Qualified
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
5.334 mm
|
Serial Bus Type
|
I2C
|
Standby Current-Max
|
0.000005 A
|
Supply Current-Max
|
0.003 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Write Cycle Time-Max (tWC)
|
5 ms
|
Write Protection
|
HARDWARE
|
Alternate Parts for 24LC08BH-E/P
This table gives cross-reference parts and alternative options found for 24LC08BH-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC08BH-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC08B/P | 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC08BH-E/P vs 24LC08B/P |