Datasheets
24LC16BT/SN by: Microchip Technology Inc

2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8

Part Details for 24LC16BT/SN by Microchip Technology Inc

Overview of 24LC16BT/SN by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance

Price & Stock for 24LC16BT/SN

Part # Distributor Description Stock Price Buy
DISTI # 92C7151
Newark Ic,serial Eeprom,2Kx8,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Microchip 24LC16BT/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,300 $0.3610
$0.3610 Buy Now
DISTI # 24LC16BT/SNCT-ND
DigiKey IC EEPROM 16KBIT I2C 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 19246
In Stock
  • 3,300 $0.3605
$0.3605 Buy Now
DISTI # 24LC16BT/SN
Avnet Americas EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: 24LC16BT/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1 $0.3700
  • 25 $0.3600
  • 100 $0.3500
$0.3500 / $0.3700 Buy Now
DISTI # 579-24LC16BT/SN
Mouser Electronics EEPROM 2kx8 - 2.5V RoHS: Compliant 5081
  • 1 $0.3700
  • 25 $0.3600
  • 100 $0.3500
$0.3500 / $0.3700 Buy Now
DISTI # 24LC16BT/SN
Microchip Technology Inc 16K, 2K X 8 2.5V SERIAL EE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel 0

Alternates Available
  • 1 $0.3700
  • 25 $0.3600
  • 100 $0.3500
  • 1,000 $0.3400
  • 5,000 $0.3000
  • 10,000 $0.2800
$0.2800 / $0.3700 Buy Now
DISTI # 70048431
RS 16K, 2K X 8 2.5V SERIAL EE 8 SOIC 3.90MM (.150) T/R, SOIC-8 | Microchip Technology Inc. 24LC16BT/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk 0
  • 3,300 $0.6600
  • 33,000 $0.6300
  • 165,000 $0.6000
  • 330,000 $0.5600
$0.5600 / $0.6600 RFQ
Future Electronics 24LC16 Series 16 Kb I2C 2 Wire (2K X 8) 2.5 V Serial EEPROM SMT - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel 0
Reel
  • 3,300 $0.3750
  • 6,600 $0.3700
  • 13,200 $0.3600
  • 16,500 $0.3600
  • 49,500 $0.3450
$0.3450 / $0.3750 Buy Now
Onlinecomponents.com Serial EEPROM - 16KB - I²C - 2.5 to 5.5V - 400kHz - 8-lead SOIC - 0 to 70°C - Tape&Reel RoHS: Compliant 0
  • 3,300 $0.3281
  • 6,600 $0.3253
  • 13,200 $0.3229
  • 26,400 $0.3205
$0.3205 / $0.3281 Buy Now
Bristol Electronics   2095
RFQ
DISTI # 24LC16BT/SN
Avnet Americas EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: 24LC16BT/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1 $0.3700
  • 25 $0.3600
  • 100 $0.3500
$0.3500 / $0.3700 Buy Now
Ameya Holding Limited 24LC16 Series 16 Kb I2C 2 Wire (2K X 8) 2.5 V Serial EEPROM SMT - SOIC-8 23100
RFQ
DISTI # 24LC16BT/SN
Avnet Americas EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: 24LC16BT/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1 $0.3700
  • 25 $0.3600
  • 100 $0.3500
$0.3500 / $0.3700 Buy Now
NAC 16K, 2K X 8 2.5V SERIAL EE - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 0
  • 1 $0.4000
  • 100 $0.3600
  • 500 $0.3300
  • 1,000 $0.3300
$0.3300 / $0.4000 Buy Now
DISTI # 24LC16BT/SN
Avnet Silica EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 3.3V/5V 8-Pin SOIC N T/R (Alt: 24LC16BT/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 1 Weeks, 1 Days Silica - 0
Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 763
  • 1 $2.3100
  • 100 $1.7300
  • 1,000 $1.5000
$1.5000 / $2.3100 Buy Now
DISTI # 24LC16BT/SN
EBV Elektronik EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 3.3V/5V 8-Pin SOIC N T/R (Alt: 24LC16BT/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 1 Weeks, 0 Days EBV - 0
Buy Now
DISTI # 3590344
Farnell EEPROM, 16KBIT, 0 TO 70DEG C RoHS: Compliant Min Qty: 3300 Lead time: 31 Weeks, 1 Days Container: Reel 0
  • 3,300 $0.3510
$0.3510 Buy Now
Master Electronics Serial EEPROM - 16KB - I²C - 2.5 to 5.5V - 400kHz - 8-lead SOIC - 0 to 70°C - Tape&Reel RoHS: Compliant 0
  • 3,300 $0.3281
  • 6,600 $0.3253
  • 13,200 $0.3229
  • 26,400 $0.3205
$0.3205 / $0.3281 Buy Now

Part Details for 24LC16BT/SN

24LC16BT/SN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

24LC16BT/SN Part Data Attributes

24LC16BT/SN Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
24LC16BT/SN Microchip Technology Inc 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description 0.150 INCH, PLASTIC, SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Clock Frequency-Max (fCLK) 0.4 MHz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010MMMR
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Memory Density 16384 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Ports 1
Number of Terminals 8
Number of Words 2048 words
Number of Words Code 2000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2KX8
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.23
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Programming Voltage 5 V
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Serial Bus Type I2C
Standby Current-Max 0.0001 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Write Cycle Time-Max (tWC) 10 ms
Write Protection HARDWARE

Alternate Parts for 24LC16BT/SN

This table gives cross-reference parts and alternative options found for 24LC16BT/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC16BT/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
24LC16B-I/SNA21 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc 24LC16BT/SN vs 24LC16B-I/SNA21
24LC16B-I/SNA35 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc 24LC16BT/SN vs 24LC16B-I/SNA35
24LC16B-E/SNG 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc 24LC16BT/SN vs 24LC16B-E/SNG
24LC16B-I/SN101 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc 24LC16BT/SN vs 24LC16B-I/SN101
24LC16B-E/SNRVC 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc 24LC16BT/SN vs 24LC16B-E/SNRVC
24LC16BT-E/SN15KVAO EEPROM, 2KX8, Serial, CMOS, PDSO8 Microchip Technology Inc 24LC16BT/SN vs 24LC16BT-E/SN15KVAO
24LC16BT/SNRVD 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 24LC16BT/SN vs 24LC16BT/SNRVD
24LC16BT/SNA24 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 24LC16BT/SN vs 24LC16BT/SNA24
24LC16B-I/SN106 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc 24LC16BT/SN vs 24LC16B-I/SN106
24LC16BT-I/SNRVE 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC16BT/SN vs 24LC16BT-I/SNRVE
Part Number Description Manufacturer Compare
24LC16BT-I/SL 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc 24LC16BT/SN vs 24LC16BT-I/SL
24LC16B-E/PG 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 24LC16BT/SN vs 24LC16B-E/PG
24LC16B/PRVC 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc 24LC16BT/SN vs 24LC16B/PRVC
24LC16BT-E/P 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 24LC16BT/SN vs 24LC16BT-E/P
X24C16PIG EEPROM, 2KX8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 IC Microsystems Sdn Bhd 24LC16BT/SN vs X24C16PIG
IS24C16A-3G EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Integrated Silicon Solution Inc 24LC16BT/SN vs IS24C16A-3G
24LC16B-E/PRVD 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 24LC16BT/SN vs 24LC16B-E/PRVD
24LC16B-I/SLA22 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc 24LC16BT/SN vs 24LC16B-I/SLA22
24LC16B-ET/OT 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc 24LC16BT/SN vs 24LC16B-ET/OT
24LC16BT-E/MNY16KVAO EEPROM, 256X8, Serial, CMOS, PDSO8 Microchip Technology Inc 24LC16BT/SN vs 24LC16BT-E/MNY16KVAO

24LC16BT/SN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24LC16BT/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24LC16BT/SN by Microchip Technology Inc

  • Please alert me when 24LC16BT/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 24LC16BT/SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24LC16BT/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 24LC16BT/SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24LC16BT/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24LC16BT/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: