-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24LC256T-I/SNCT-ND
|
DigiKey | IC EEPROM 256KBIT I2C 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8093 In Stock |
|
$0.9914 / $1.0500 | Buy Now |
DISTI #
24LC256T-I/SN
|
Avnet Americas | EEPROM, Serial I2C 256 Kbit, 32K x 8bit, 400 kHz, 8 Pins, SOIC - Tape and Reel (Alt: 24LC256T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9300 / $1.0200 | Buy Now |
DISTI #
24LC256T-I/SN
|
Avnet Americas | EEPROM, Serial I2C 256 Kbit, 32K x 8bit, 400 kHz, 8 Pins, SOIC - Tape and Reel (Alt: 24LC256T-I/SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9300 / $1.0200 | Buy Now |
DISTI #
27C9147
|
Avnet Americas | EEPROM, Serial I2C 256 Kbit, 32K x 8bit, 400 kHz, 8 Pins, SOIC - Product that comes on tape, but is not reeled (Alt: 27C9147) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Ammo Pack | 3280 Partner Stock |
|
$1.0600 | Buy Now |
DISTI #
579-24LC256T-I/SN
|
Mouser Electronics | EEPROM 32kx8 - 2.5V RoHS: Compliant | 20738 |
|
$0.9620 / $1.0200 | Buy Now |
DISTI #
24LC256T-I/SN
|
Microchip Technology Inc | 256K, 32K X 8, 2.5V SER EE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel | 251300 |
|
$0.7500 / $1.0200 | Buy Now |
DISTI #
70046824
|
RS | Microchip 24LC256T-I/SN EEPROM Memory, 256kb, 900ns, 2.5 to 5.5 V 8-Pin SOIC | Microchip Technology Inc. 24LC256T-I/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 / $1.1600 | RFQ |
|
Future Electronics | 24LC256 Series 256 Kb I2C 2 Wire (32K X 8) 2.5 V Serial EEPROM SMT - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 29700Reel |
|
$0.9300 / $0.9950 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 256Kb (32K x 8) - 2.5V/3.3V/5V - 8-Pin SOIC - Tape&Reel RoHS: Compliant |
12150 In Stock 488400 Factory Stock |
|
$0.9020 / $0.9530 | Buy Now |
|
Quest Components | Serial EEPROM, 32K x 8, 8 Pin, Plastic, SOP | 1100 |
|
$0.8280 / $1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24LC256T-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC256T-I/SN
Microchip Technology Inc
32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 4.5 V | |
Qualification Status | Not Qualified | |
Reverse Pinout | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24LC256T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC256T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC256T-E/SNRVE | EEPROM, 32KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24LC256T-I/SN vs 24LC256T-E/SNRVE |
24LC256T-E/SNG | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC256T-I/SN vs 24LC256T-E/SNG |
24LC256-I/SNREL | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC256T-I/SN vs 24LC256-I/SNREL |
24LC256-I/SNRVE | EEPROM, 32KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24LC256T-I/SN vs 24LC256-I/SNRVE |
24LC256-E/SN | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC256T-I/SN vs 24LC256-E/SN |
24LC256T-I/SNA20 | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC256T-I/SN vs 24LC256T-I/SNA20 |
24LC256T-E/SN | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC256T-I/SN vs 24LC256T-E/SN |
24LC256-I/SN | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC256T-I/SN vs 24LC256-I/SN |
24LC256-I/SNG | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC256T-I/SN vs 24LC256-I/SNG |