Part Details for 24LC256T-I/SMG by Microchip Technology Inc
Overview of 24LC256T-I/SMG by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24LC256T-I/SMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24LC256T-I/SMG
|
Avnet Americas | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin SOIJ T/R - Tape and Reel (Alt: 24LC256T-I/SMG) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Container: Reel | 0 |
|
$0.9700 / $1.0400 | Buy Now |
DISTI #
579-24LC256T-I/SMG
|
Mouser Electronics | EEPROM 32kx8 - 2.5V Lead Free Package RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 256Kb (32K x 8) - 2.5V/3.3V/5V - 8-Pin SOIJ - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$0.9810 / $2.0540 | Buy Now |
DISTI #
24LC256T-I/SMG
|
Avnet Americas | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin SOIJ T/R - Tape and Reel (Alt: 24LC256T-I/SMG) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Container: Reel | 0 |
|
$0.9700 / $1.0400 | Buy Now |
DISTI #
24LC256T-I/SMG
|
Avnet Americas | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin SOIJ T/R - Tape and Reel (Alt: 24LC256T-I/SMG) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Container: Reel | 0 |
|
$0.9700 / $1.0400 | Buy Now |
|
NAC | 256K, 32K X 8, 2.5V SER EE, IND - Package: 8 SOIJ .208in T/R RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$0.9900 / $1.2200 | Buy Now |
|
Master Electronics | EEPROM - Serial-I²C - 256Kb (32K x 8) - 2.5V/3.3V/5V - 8-Pin SOIJ - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$0.9810 / $2.0540 | Buy Now |
Part Details for 24LC256T-I/SMG
24LC256T-I/SMG CAD Models
24LC256T-I/SMG Part Data Attributes
|
24LC256T-I/SMG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC256T-I/SMG
Microchip Technology Inc
32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIJ-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.26 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 4.5 V | |
Qualification Status | Not Qualified | |
Reverse Pinout | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.0000015 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.25 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC256T-I/SMG
This table gives cross-reference parts and alternative options found for 24LC256T-I/SMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC256T-I/SMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC256-I/SMG | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24LC256T-I/SMG vs 24LC256-I/SMG |
24LC256T-I/SM | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24LC256T-I/SMG vs 24LC256T-I/SM |
24LC256T-E/SM | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24LC256T-I/SMG vs 24LC256T-E/SM |
24LC256-ET/SM | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8 | Microchip Technology Inc | 24LC256T-I/SMG vs 24LC256-ET/SM |
24LC256T-I/SMVAO | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24LC256T-I/SMG vs 24LC256T-I/SMVAO |
24LC256-I/SMRVA | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24LC256T-I/SMG vs 24LC256-I/SMRVA |
24LC256T-I/SM102 | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24LC256T-I/SMG vs 24LC256T-I/SM102 |
24LC256T-E/SMRVA | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24LC256T-I/SMG vs 24LC256T-E/SMRVA |
24LC256T-I/SM103 | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24LC256T-I/SMG vs 24LC256T-I/SM103 |
24LC256T-I/SMRVA | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24LC256T-I/SMG vs 24LC256T-I/SMRVA |