Part Details for 24LC512-I/SMG by Microchip Technology Inc
Overview of 24LC512-I/SMG by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24LC512-I/SMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H1539
|
Newark | Serial Eeprom, 512Kbit, 400Khz, Soic-8, Memory Configuration:64K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Soij, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC512-I/SMG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$1.6800 / $1.8200 | Buy Now |
DISTI #
24LC512-I/SMG
|
Avnet Americas | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIJ - Rail/Tube (Alt: 24LC512-I/SMG) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Container: Tube | 0 |
|
$1.6100 / $1.7400 | Buy Now |
DISTI #
30H1539
|
Avnet Americas | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIJ - Bulk (Alt: 30H1539) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 45 Partner Stock |
|
$1.6800 / $1.8200 | Buy Now |
DISTI #
579-24LC512-I/SMG
|
Mouser Electronics | EEPROM 64kx8 - 2.5V Lead Free Package RoHS: Compliant | 530 |
|
$1.6300 / $1.7400 | Buy Now |
DISTI #
70046526
|
RS | Serial EEPROM,512k 64kx8 - 2.5V Lead Free Package | Microchip Technology Inc. 24LC512-I/SMG RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8200 / $3.3200 | RFQ |
|
Future Electronics | 512K, 64K X 8, 2.5V SER EE, IND RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$1.6300 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 512Kb (64K x 8) - 2.5V/3.3V/5V - 8-Pin SOIJ - Tube RoHS: Compliant | 0 |
|
$1.5500 / $1.8000 | Buy Now |
DISTI #
77381568
|
Verical | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIJ Tube Min Qty: 3 Package Multiple: 1 Date Code: 2324 | Americas - 90 |
|
$1.5470 / $1.6770 | Buy Now |
|
Quest Components | 64K X 8 I2C/2-WIRE SERIAL EEPROM, 8 Pin Plastic SOP | 8 |
|
$2.6730 / $3.6450 | Buy Now |
DISTI #
24LC512-I/SMG
|
Avnet Americas | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIJ - Rail/Tube (Alt: 24LC512-I/SMG) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Container: Tube | 0 |
|
$1.6100 / $1.7400 | Buy Now |
Part Details for 24LC512-I/SMG
24LC512-I/SMG CAD Models
24LC512-I/SMG Part Data Attributes:
|
24LC512-I/SMG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC512-I/SMG
Microchip Technology Inc
64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, PLASTIC, ROHS COMPLIANT, EIAJ, SOIJ-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 5.28 MM, PLASTIC, ROHS COMPLIANT, EIAJ, SOIJ-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.245 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.23 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC512-I/SMG
This table gives cross-reference parts and alternative options found for 24LC512-I/SMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC512-I/SMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC512T-I/SM | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, PLASTIC, ROHS COMPLIANT, EIAJ, SOIJ-8 | Microchip Technology Inc | 24LC512-I/SMG vs 24LC512T-I/SM |
24LC512-E/SMG | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, PLASTIC, ROHS COMPLIANT, EIAJ, SOIJ-8 | Microchip Technology Inc | 24LC512-I/SMG vs 24LC512-E/SMG |
24LC512T-E/SMG | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, PLASTIC, ROHS COMPLIANT, EIAJ, SOIJ-8 | Microchip Technology Inc | 24LC512-I/SMG vs 24LC512T-E/SMG |
24LC512T-E/SM | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, PLASTIC, ROHS COMPLIANT, EIAJ, SOIJ-8 | Microchip Technology Inc | 24LC512-I/SMG vs 24LC512T-E/SM |
24LC512-E/SM | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, PLASTIC, ROHS COMPLIANT, EIAJ, SOIJ-8 | Microchip Technology Inc | 24LC512-I/SMG vs 24LC512-E/SM |