Memory
24LC512-I/SN
Microchip Technology Inc
Description: 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8

Overview of 24LC512-I/SN by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 24LC512-I/SN by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 08R2186
Newark Serial Eeprom, 512Kbit, 400Khz, Soic-8, Memory Configuration:64K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC512-I/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 3000
  • 1 $1.5200
  • 10 $1.5200
  • 25 $1.5200
  • 50 $1.5200
  • 100 $1.5200
$1.5200 Buy Now
DISTI # 75R3705
Newark Eeprom, 512Kbit, I2C, Soic-8, Memory Configuration:64K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC512-I/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.7300
  • 10 $1.7000
  • 25 $1.6700
  • 50 $1.6600
  • 100 $1.6400
$1.6400 / $1.7300 Buy Now
DISTI # 84AC3642
Newark 512K, 64K X 8, 2.5V Ser Ee, Ind Rohs Compliant: Yes |Microchip 24LC512-I/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.7600
  • 10 $1.7300
  • 25 $1.6700
  • 50 $1.6600
  • 100 $1.6400
$1.6400 / $1.7600 Buy Now
DISTI # 24LC512-I/SN-ND
DigiKey IC EEPROM 512KBIT I2C 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube 22426
In Stock
  • 1 $1.7500
  • 25 $1.6892
  • 100 $1.6609
$1.6609 / $1.7500 Buy Now
DISTI # 24LC512-I/SN
Avnet Americas EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 24LC512-I/SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 555
  • 1 $1.7000
  • 25 $1.6400
  • 100 $1.5800
$1.5800 / $1.7000 Buy Now
DISTI # 08R2186
Avnet Americas EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC N Tube - Bulk (Alt: 08R2186) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 3000 Partner Stock
  • 1 $1.7700
  • 10 $1.7400
  • 25 $1.7100
  • 50 $1.7000
  • 100 $1.6700
$1.6700 / $1.7700 Buy Now
DISTI # 579-24LC512-I/SN
Mouser Electronics EEPROM 512K 64K X 8 2.5V SER EE IND RoHS: Compliant 11724
  • 1 $1.7000
  • 25 $1.6400
  • 100 $1.6100
$1.6100 / $1.7000 Buy Now
DISTI # 24LC512-I/SN
Microchip Technology Inc 512K, 64K X 8 2.5V SERIAL EE, IND, Projected EOL: 2034-12-18 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 2419

Alternates Available
  • 1 $1.7000
  • 25 $1.6400
  • 100 $1.5800
  • 1,000 $1.5000
  • 5,000 $1.4100
  • 10,000 $1.2500
$1.2500 / $1.7000 Buy Now
DISTI # 70047453
RS Microchip 24LC512-I/SN Serial EEPROM Memory, 512kbit, 2.5 to 5.5 V 8-Pin SOIC | Microchip Technology Inc. 24LC512-I/SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 1 $1.9400
  • 10 $1.8400
  • 50 $1.7400
  • 100 $1.6400
$1.6400 / $1.9400 RFQ
Future Electronics 24LC512 Series 512 Kb I2C 2 Wire (64K X 8) 2.5 V Serial EEPROM SMT - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks Container: Tube 7000
Tube
  • 100 $1.6500
  • 200 $1.6300
  • 400 $1.6000
  • 500 $1.5900
  • 1,500 $1.5400
$1.5400 / $1.6500 Buy Now
Onlinecomponents.com EEPROM - Serial-I²C - 512Kb (64K x 8) - 2.5V/3.3V/5V - 8-Pin SOIC - Tube RoHS: Compliant 4900 In Stock
  • 100 $1.5700
  • 300 $1.5300
  • 500 $1.5000
  • 1,000 $1.4600
  • 2,500 $1.4500
  • 5,000 $1.4300
  • 7,500 $1.4200
$1.4200 / $1.5700 Buy Now
Bristol Electronics   1003
RFQ
Quest Components EEPROM, 64KX8, SERIAL, CMOS, PDSO8 160
  • 1 $6.5400
  • 17 $4.3600
  • 58 $4.0330
$4.0330 / $6.5400 Buy Now
Quest Components EEPROM, 64KX8, SERIAL, CMOS, PDSO8 12
  • 1 $3.9480
  • 2 $2.9610
  • 9 $2.4675
$2.4675 / $3.9480 Buy Now
DISTI # 24LC512-I/SN
TME IC: EEPROM memory, 512kbEEPROM, I2C, 64kx8bit, 2.5÷5.5V, 400kHz Min Qty: 1 0
  • 1 $1.8000
  • 10 $1.7600
  • 25 $1.7400
  • 100 $1.6800
$1.6800 / $1.8000 RFQ
NAC 512K, 64K X 8, 2.5V SER EE, IND - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 300
  • 1 $1.9800
  • 100 $1.7900
  • 500 $1.6500
  • 1,000 $1.6100
$1.6100 / $1.9800 Buy Now
DISTI # 24LC512-I/SN
Avnet Silica EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC N Tube (Alt: 24LC512-I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Silica - 400
Buy Now
DISTI # C1S505200425902
Chip1Stop 512K, 64K X 8, 2.5V SER EE, IND RoHS: Compliant Container: Tube 3539
  • 1 $1.3500
$1.3500 Buy Now
DISTI # 24LC512-I/SN
EBV Elektronik EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC N Tube (Alt: 24LC512-I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days EBV - 2000
Buy Now
Master Electronics EEPROM - Serial-I²C - 512Kb (64K x 8) - 2.5V/3.3V/5V - 8-Pin SOIC - Tube RoHS: Compliant 4900 In Stock
  • 100 $1.5700
  • 300 $1.5300
  • 500 $1.5000
  • 1,000 $1.4600
  • 2,500 $1.4500
  • 5,000 $1.4300
  • 7,500 $1.4200
$1.4200 / $1.5700 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 100 1600
  • 200 $1.5200
  • 1,600 $1.4000
$1.4000 / $1.5200 Buy Now
Win Source Electronics IC EEPROM 512KBIT 400KHZ 8SOIC 160100
  • 35 $1.5550
  • 80 $1.2760
  • 125 $1.2360
  • 170 $1.1960
  • 220 $1.1560
  • 290 $1.0370
$1.0370 / $1.5550 Buy Now

CAD Models for 24LC512-I/SN by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 24LC512-I/SN by Microchip Technology Inc

24LC512-I/SN
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Microchip
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Memory Density
524288 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
4.5 V
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
I2C
Standby Current-Max
0.000001 A
Supply Current-Max
0.005 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. 24LC512-I/SN
    Microchip Technology Inc
    64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
    VS

Alternate Parts for 24LC512-I/SN

This table gives cross-reference parts and alternative options found for 24LC512-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC512-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M24512-WDW6G 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 STMicroelectronics 24LC512-I/SN vs M24512-WDW6G
M24512-WDW6T 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, TSSOP-8 STMicroelectronics 24LC512-I/SN vs M24512-WDW6T
24LC512T-E/SMG 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, PLASTIC, ROHS COMPLIANT, EIAJ, SOIJ-8 Microchip Technology Inc 24LC512-I/SN vs 24LC512T-E/SMG
M24512-WMN6TP/K 64KX8 EEPROM 5V, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics 24LC512-I/SN vs M24512-WMN6TP/K
M24512-WMW6TP 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics 24LC512-I/SN vs M24512-WMW6TP
M24512-WMW6G 512 Kbit serial I2C bus EEPROM STMicroelectronics 24LC512-I/SN vs M24512-WMW6G
M24512-WMN3TG/AB 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics 24LC512-I/SN vs M24512-WMN3TG/AB
24LC512T-E/SN16KVAO EEPROM, 64KX8, Serial, CMOS, PDSO8 Microchip Technology Inc 24LC512-I/SN vs 24LC512T-E/SN16KVAO
24LC512T-I/SMG 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, PLASTIC, ROHS COMPLIANT, EIAJ, SOIJ-8 Microchip Technology Inc 24LC512-I/SN vs 24LC512T-I/SMG
24LC512T-I/SM 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, PLASTIC, ROHS COMPLIANT, EIAJ, SOIJ-8 Microchip Technology Inc 24LC512-I/SN vs 24LC512T-I/SM

Related Parts for 24LC512-I/SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24LC512-I/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24LC512-I/SN by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 24LC512-I/SN would you like to use for your alert(s)?
  • Please alert me when 24LC512-I/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24LC512-I/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24LC512-I/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24LC512-I/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24LC512-I/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24LC512-I/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: