Memory
24LC515-I/SM
Microchip Technology Inc
Description: 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8

Overview of 24LC515-I/SM by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 24LC515-I/SM by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 98K8328
Newark Serial Eeprom, 512Kbit, 400Khz, Soij-8, Memory Size:512Kbit, Eeprom Memory Configuration:64K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Rohs Compliant: Yes |Microchip 24LC515-I/SM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1399
  • 1 $3.9200
  • 10 $3.8600
  • 25 $3.7900
  • 50 $3.7000
  • 180 $3.6200
$3.6200 / $3.9200 Buy Now
DISTI # 62K0583
Newark Serial Eeprom, 512Kbit, 400Khz, Soij-8, Memory Interface Type:Serial I2C (2-Wire), Memory Size:512Kbit, Eeprom Memory Configuration:64K X 8Bit, Clock Frequency:400Khz, Memory Case Style:Soij, No. Of Pins:8Pins, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Microchip 24LC515-I/SM RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $3.7600
$3.7600 Buy Now
DISTI # 24LC515-I/SM-ND
DigiKey IC EEPROM 512KBIT I2C 8SOIJ Min Qty: 1 Lead time: 5 Weeks Container: Tube 1834
In Stock
  • 1 $3.8800
  • 25 $3.7492
  • 100 $3.5844
$3.5844 / $3.8800 Buy Now
DISTI # 24LC515-I/SM
Avnet Americas EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIJ - Rail/Tube (Alt: 24LC515-I/SM) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Container: Tube 0
  • 1 $3.7700
  • 25 $3.6400
  • 100 $3.4800
$3.4800 / $3.7700 Buy Now
DISTI # 579-24LC515-I/SM
Mouser Electronics EEPROM 64kx8 64B - 2.5V RoHS: Compliant 555
  • 1 $3.7700
  • 25 $3.6400
  • 90 $3.4800
$3.4800 / $3.7700 Buy Now
DISTI # 24LC515-I/SM
Microchip Technology Inc 512K, 64K X 8, 2.5V SER EE, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 2790

Alternates Available
  • 1 $3.7700
  • 25 $3.6400
  • 100 $3.4800
  • 1,000 $3.3000
  • 5,000 $3.1200
  • 10,000 $2.7800
$2.7800 / $3.7700 Buy Now
DISTI # 70045252
RS 512K, 64K X 8, 2.5V SER EE, 64 BYTE PAGE | Microchip Technology Inc. 24LC515-I/SM RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk 0
  • 180 $6.7300
  • 900 $6.4000
  • 1,800 $6.0600
  • 3,600 $5.7200
$5.7200 / $6.7300 RFQ
Future Electronics 24LC515 Series 512 Kb I2C 2 Wire (64K X 8) 2.5 V Serial EEPROM SMT - SOIJ-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Tube 205
Tube
  • 1 $3.9600
  • 10 $3.8100
  • 25 $3.7000
  • 75 $3.5700
  • 150 $3.4200
$3.4200 / $3.9600 Buy Now
Onlinecomponents.com CMOS Serial EEPROM - I²C - 512Kb (64K x 8) - 2.5V/3.3V/5V - 8-Pin SOIJ - Tube RoHS: Compliant 900 In Stock
2790 Factory Stock
  • 5 $3.8100
  • 90 $3.5200
  • 180 $3.3900
  • 270 $3.3400
  • 540 $3.2000
  • 1,080 $3.1500
  • 2,520 $3.1000
  • 5,040 $3.0600
$3.0600 / $3.8100 Buy Now
DISTI # 79000903
Verical EEPROM Serial-2Wire 512K-bit 64K x 8 3.3V/5V 8-Pin SOIJ Tube RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2406 Americas - 900
  • 15 $4.9530
  • 90 $4.5760
  • 180 $4.4070
  • 270 $4.3420
  • 540 $4.1600
$4.1600 / $4.9530 Buy Now
Bristol Electronics   84
RFQ
NAC 512K, 64K X 8, 2.5V SER EE, 64 BYTE PAGE - Package: 8 SOIJ .208in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tube 2250
  • 1 $3.8800
  • 100 $3.5200
  • 500 $3.3000
  • 1,000 $3.2200
$3.2200 / $3.8800 Buy Now
Velocity Electronics Our Stock 1480
RFQ
DISTI # 24LC515-I/SM
Avnet Silica EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIJ (Alt: 24LC515-I/SM) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Silica - 90
Buy Now
DISTI # 24LC515-I/SM
EBV Elektronik EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIJ (Alt: 24LC515-I/SM) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics CMOS Serial EEPROM - I²C - 512Kb (64K x 8) - 2.5V/3.3V/5V - 8-Pin SOIJ - Tube RoHS: Compliant 900 In Stock
2790 Factory Stock
  • 5 $3.8100
  • 90 $3.5200
  • 180 $3.3900
  • 270 $3.3400
  • 540 $3.2000
  • 1,080 $3.1500
  • 2,520 $3.1000
  • 5,040 $3.0600
$3.0600 / $3.8100 Buy Now

CAD Models for 24LC515-I/SM by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 24LC515-I/SM by Microchip Technology Inc

24LC515-I/SM
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Microchip
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010MDDR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
5.245 mm
Memory Density
524288 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
4.5 V
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
2.03 mm
Serial Bus Type
I2C
Standby Current-Max
0.000005 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
5.25 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. 24LC515-I/SM
    Microchip Technology Inc
    64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8
    VS

Alternate Parts for 24LC515-I/SM

This table gives cross-reference parts and alternative options found for 24LC515-I/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC515-I/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24LC515T-I/SM 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 Microchip Technology Inc 24LC515-I/SM vs 24LC515T-I/SM
Part Number Description Manufacturer Compare
24LC512-I/SM 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, PLASTIC, ROHS COMPLIANT, EIAJ, SOIJ-8 Microchip Technology Inc 24LC515-I/SM vs 24LC512-I/SM
24LC512-I/MF 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, PLASTIC, ROHS COMPLIANT, DFN-8 Microchip Technology Inc 24LC515-I/SM vs 24LC512-I/MF
CAT24C512WI-GT3 EEPROM Serial 512-Kb I2C, SOIC 8, 150 mils, 3000-REEL onsemi 24LC515-I/SM vs CAT24C512WI-GT3
CAT24C512XI-T2 EEPROM Serial 512-Kb I2C, SOIC-8, 208 mils, 2000-REEL onsemi 24LC515-I/SM vs CAT24C512XI-T2
24LC512-I/ST 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 24LC515-I/SM vs 24LC512-I/ST
24LC512-E/ST14 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14 Microchip Technology Inc 24LC515-I/SM vs 24LC512-E/ST14
24LC512-E/P 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 24LC515-I/SM vs 24LC512-E/P
24LC512T-I/SM 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, PLASTIC, ROHS COMPLIANT, EIAJ, SOIJ-8 Microchip Technology Inc 24LC515-I/SM vs 24LC512T-I/SM
CAT24C512XE-T2 EEPROM Serial 512-Kb I2C, SOIC-8, 208 mils, 2000-REEL onsemi 24LC515-I/SM vs CAT24C512XE-T2
24LC512-I/P 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 24LC515-I/SM vs 24LC512-I/P

Related Parts for 24LC515-I/SM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24LC515-I/SM by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24LC515-I/SM by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 24LC515-I/SM would you like to use for your alert(s)?
  • Please alert me when 24LC515-I/SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24LC515-I/SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24LC515-I/SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24LC515-I/SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24LC515-I/SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24LC515-I/SM by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: