Part Details for 24LC64-E/P by Microchip Technology Inc
Overview of 24LC64-E/P by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24LC64-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24LC64-E/P-ND
|
DigiKey | IC EEPROM 64KBIT I2C 400KHZ 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1105 In Stock |
|
$0.6695 / $0.7200 | Buy Now |
DISTI #
24LC64-E/P
|
Avnet Americas | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 24LC64-E/P) RoHS: Compliant Min Qty: 600 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.6500 / $0.7000 | Buy Now |
DISTI #
579-24LC64-E/P
|
Mouser Electronics | EEPROM 8kx8 - 2.5V RoHS: Compliant | 19907 |
|
$0.5740 / $0.7000 | Buy Now |
DISTI #
24LC64-E/P
|
Microchip Technology Inc | 64K, 8K X 8, 2.5V SER EE, EXT, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
16080 Alternates Available |
|
$0.5200 / $0.7000 | Buy Now |
DISTI #
70453029
|
RS | 64K, 8K X 8, 2.5V SER EE, EXT8 PDIP .300in TUBE | Microchip Technology Inc. 24LC64-E/P RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 / $1.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$0.5630 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 64Kb (8K x 8) - 2.5V/3.3V/5V - 8-Pin DIP - Tube RoHS: Compliant |
1200 In Stock 17100 Factory Stock |
|
$0.5500 / $0.6830 | Buy Now |
DISTI #
24LC64-E/P
|
Avnet Americas | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 24LC64-E/P) RoHS: Compliant Min Qty: 600 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.6500 / $0.7000 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 64KBIT 400KHZ 8DIP | 17940 |
|
RFQ | |
DISTI #
24LC64-E/P
|
Avnet Americas | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 24LC64-E/P) RoHS: Compliant Min Qty: 600 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.6500 / $0.7000 | Buy Now |
Part Details for 24LC64-E/P
24LC64-E/P CAD Models
24LC64-E/P Part Data Attributes
|
24LC64-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC64-E/P
Microchip Technology Inc
8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 4.5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC64-E/P
This table gives cross-reference parts and alternative options found for 24LC64-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC64-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC64-I/PG | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC64-E/P vs 24LC64-I/PG |
24LC64-E/PRVA | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC64-E/P vs 24LC64-E/PRVA |
24LC64-I/P100 | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC64-E/P vs 24LC64-I/P100 |
24LC64-I/PREL | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC64-E/P vs 24LC64-I/PREL |
24LC64-I/P | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC64-E/P vs 24LC64-I/P |
24LC64/P | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC64-E/P vs 24LC64/P |
24LC64-E/PG | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC64-E/P vs 24LC64-E/PG |
24LC64-I/PRVA | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC64-E/P vs 24LC64-I/PRVA |