Memory
24LC64-E/SN
Microchip Technology Inc
Description: 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8

Overview of 24LC64-E/SN by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 24LC64-E/SN by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 66AH1920
Newark Eeprom, 64Kbit, -40 To 125Deg C Rohs Compliant: Yes |Microchip 24LC64-E/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 950
  • 1 $0.6140
  • 10 $0.6080
  • 25 $0.6030
  • 50 $0.5880
  • 100 $0.5720
$0.5720 / $0.6140 Buy Now
DISTI # 92C7217
Newark Serial Eeprom, 64Kbit, 400Khz, Soic-8, Memory Configuration:8K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC64-E/SN RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.5690
$0.5690 Buy Now
DISTI # 24LC64-E/SN-ND
DigiKey IC EEPROM 64KBIT I2C 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube 2291
In Stock
  • 1 $0.6100
  • 25 $0.5976
  • 100 $0.5665
$0.5665 / $0.6100 Buy Now
DISTI # 24LC64-E/SN
Avnet Americas EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 24LC64-E/SN) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $0.5900
  • 25 $0.5800
  • 100 $0.5500
$0.5500 / $0.5900 Buy Now
DISTI # 579-24LC64-E/SN
Mouser Electronics EEPROM 8kx8 - 2.5V RoHS: Compliant 2137
  • 1 $0.5900
  • 25 $0.5800
  • 100 $0.5500
$0.5500 / $0.5900 Buy Now
DISTI # 24LC64-E/SN
Microchip Technology Inc 64K, 8K X 8, 2.5V SER EE, EXT, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 50

Alternates Available
  • 1 $0.5900
  • 25 $0.5800
  • 100 $0.5500
  • 1,000 $0.5300
  • 5,000 $0.4800
  • 10,000 $0.4400
$0.4400 / $0.5900 Buy Now
DISTI # 70451625
RS Microchip 24LC64-E/SN EEPROM Memory, 64kb, 900ns, 2.5 - 5.5 V 8-Pin SOIC | Microchip Technology Inc. 24LC64-E/SN RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 600 $0.6300
  • 6,000 $0.6000
  • 30,000 $0.5700
  • 60,000 $0.5400
$0.5400 / $0.6300 RFQ
Future Electronics 24LC64 Series 64 K (8 K x 8) 5.5 V SMT I2C™ Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks Container: Tube 100
Tube
  • 100 $0.6350
  • 400 $0.6100
  • 2,000 $0.5800
  • 4,000 $0.5700
  • 12,500 $0.5400
$0.5400 / $0.6350 Buy Now
Onlinecomponents.com EEPROM - Serial-I²C - 64Kb (8K x 8) - 2.5V/3.3V/5V - 8-Pin SOIC - Tube RoHS: Compliant 2300 In Stock
  • 100 $0.6165
  • 300 $0.5676
  • 1,000 $0.5591
  • 2,500 $0.5261
  • 5,000 $0.5182
  • 7,500 $0.5104
  • 10,000 $0.5027
  • 15,000 $0.4952
$0.4952 / $0.6165 Buy Now
NAC 64K, 8K X 8, 2.5V SER EE, EXT - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Tube 0
  • 1 $0.6500
  • 100 $0.5800
  • 500 $0.5400
  • 1,000 $0.5200
$0.5200 / $0.6500 Buy Now
DISTI # 24LC64-E/SN
Avnet Silica EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube (Alt: 24LC64-E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Silica - 400
Buy Now
DISTI # C1S505200351120
Chip1Stop 64K, 8K X 8, 2.5V SER EE, EXT RoHS: Compliant pbFree: Yes Container: Tube 2451
  • 1 $0.4710
  • 10 $0.4690
  • 50 $0.4670
  • 100 $0.4660
  • 200 $0.4650
  • 500 $0.4640
  • 1,200 $0.4630
$0.4630 / $0.4710 Buy Now
DISTI # 24LC64-E/SN
EBV Elektronik EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube (Alt: 24LC64-E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days EBV - 200
Buy Now
Master Electronics EEPROM - Serial-I²C - 64Kb (8K x 8) - 2.5V/3.3V/5V - 8-Pin SOIC - Tube RoHS: Compliant 2300 In Stock
  • 100 $0.6165
  • 300 $0.5676
  • 1,000 $0.5591
  • 2,500 $0.5261
  • 5,000 $0.5182
  • 7,500 $0.5104
  • 10,000 $0.5027
  • 15,000 $0.4952
$0.4952 / $0.6165 Buy Now
Win Source Electronics IC EEPROM 64KBIT 400KHZ 8SOIC 183000
  • 60 $0.8480
  • 145 $0.6960
  • 225 $0.6740
  • 310 $0.6530
  • 400 $0.6310
  • 535 $0.5660
$0.5660 / $0.8480 Buy Now

CAD Models for 24LC64-E/SN by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 24LC64-E/SN by Microchip Technology Inc

24LC64-E/SN
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.23
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
4.5 V
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Serial Bus Type
I2C
Standby Current-Max
0.000005 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. 24LC64-E/SN
    Microchip Technology Inc
    8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
    VS

Alternate Parts for 24LC64-E/SN

This table gives cross-reference parts and alternative options found for 24LC64-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC64-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24LC64-I/SN 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC64-E/SN vs 24LC64-I/SN
24LC64T-E/SN 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC64-E/SN vs 24LC64T-E/SN
24LC64-ET/SN 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC64-E/SN vs 24LC64-ET/SN
24LC64T/SN 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, EIAJ, PLASTIC, SOIC-8 Microchip Technology Inc 24LC64-E/SN vs 24LC64T/SN
24LC64T-E/SN16KVAO EEPROM, 8KX8, Serial, CMOS, PDSO8 Microchip Technology Inc 24LC64-E/SN vs 24LC64T-E/SN16KVAO
24LC64T-I/SNA21 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC64-E/SN vs 24LC64T-I/SNA21
24LC64-I/SNRVA 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC64-E/SN vs 24LC64-I/SNRVA
24LC64T-I/SN 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC64-E/SN vs 24LC64T-I/SN
24LC64-E/SNG 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC64-E/SN vs 24LC64-E/SNG
24LC64-E/SNRVA 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC64-E/SN vs 24LC64-E/SNRVA
Part Number Description Manufacturer Compare
24LC64-E/CS16K I2C/2-WIRE SERIAL EEPROM Microchip Technology Inc 24LC64-E/SN vs 24LC64-E/CS16K
24LC64T-E/ST16KVAO EEPROM, 8KX8, Serial, CMOS, PDSO8 Microchip Technology Inc 24LC64-E/SN vs 24LC64T-E/ST16KVAO
24LC64T-I/CS16K 8K X 8 I2C/2-WIRE SERIAL EEPROM, PBGA4, ROHS COMPLIANT, CSP-4 Microchip Technology Inc 24LC64-E/SN vs 24LC64T-I/CS16K
24LC64-E/PG 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 24LC64-E/SN vs 24LC64-E/PG
24LC64/ST 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, TSSOP-8 Microchip Technology Inc 24LC64-E/SN vs 24LC64/ST
24LC64-I/STG 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 24LC64-E/SN vs 24LC64-I/STG
24LC64-E/P 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 24LC64-E/SN vs 24LC64-E/P
24LC64-IT/MS 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 24LC64-E/SN vs 24LC64-IT/MS
24LC64-I/MSG 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 24LC64-E/SN vs 24LC64-I/MSG
24LC64-I/MS 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 24LC64-E/SN vs 24LC64-I/MS

Related Parts for 24LC64-E/SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24LC64-E/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24LC64-E/SN by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 24LC64-E/SN would you like to use for your alert(s)?
  • Please alert me when 24LC64-E/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24LC64-E/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24LC64-E/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24LC64-E/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24LC64-E/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24LC64-E/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: