Part Details for 24LC64-I/P-ND by Microchip Technology Inc
Overview of 24LC64-I/P-ND by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24LC64-I/P-ND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24LC64-I/P-ND
|
DigiKey | IC EEPROM 64KBIT I2C 400KHZ 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
4239 In Stock |
|
$0.5974 / $0.6300 | Buy Now |
DISTI #
24LC64-I/P
|
Avnet Americas | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 24LC64-I/P) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 540 |
|
$0.5800 / $0.6100 | Buy Now |