There are no models available for this part yet.
Overview of 24LC64T-E/MNY by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 19 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 24LC64T-E/MNY by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AC3484
|
Newark | Eeprom, 64Kbit, I2C, 400Khz, Tdfn-8, Memory Size:64Kbit, Eeprom Memory Configuration:8K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Tdfn, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Rohs Compliant: Yes |Microchip 24LC64T-E/MNY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2670 |
|
$0.6950 | Buy Now | |
DISTI #
08P0140
|
Newark | 64K, 8K X 8, 2.5V Ser Ee, Ext 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip 24LC64T-E/MNY RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6080 | Buy Now | |
DISTI #
24LC64T-E/MNYCT-ND
|
DigiKey | IC EEPROM 64KBIT I2C 8TDFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21847 In Stock |
|
$0.6077 / $0.6600 | Buy Now | |
DISTI #
24LC64T-E/MNY
|
Avnet Americas | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TDFN EP T/R - Tape and Reel (Alt: 24LC64T-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5900 / $0.6400 | Buy Now | |
DISTI #
579-24LC64T-E/MNY
|
Mouser Electronics | EEPROM 64K 8K X 8 2.5V SER EE EXT RoHS: Compliant | 3925 |
|
$0.5900 / $0.6400 | Buy Now | |
DISTI #
24LC64T-E/MNY
|
Microchip Technology Inc | 64K 2-Wire Serial EEPROM, Projected EOL: 2034-03-09 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
6600 Alternates Available |
|
$0.4700 / $0.6400 | Buy Now | |
DISTI #
70453996
|
RS | 64K, 8K X 8, 2.5V SER EE, EXT8 TDFN 2x3x0.8mm T/R | Microchip Technology Inc. 24LC64T-E/MNY RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 / $0.6900 | RFQ | |
Future Electronics | EEPROM Memory IC 64Kb (8K x 8) I²C 400kHz 900ns 8-TDFN (2x3) RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.5800 / $0.6200 | Buy Now | ||
Onlinecomponents.com | EEPROM - Serial-I²C - 64Kb (8K x 8) - 2.5V/3.3V/5V - 8-Pin TDFN - Tape&Reel RoHS: Compliant |
3300 In Stock 6600 Factory Stock |
|
$0.5450 / $0.5780 | Buy Now | ||
DISTI #
69894479
|
Verical | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TDFN EP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2330 | Americas - 6375 |
|
$0.5899 / $0.6601 | Buy Now |
CAD Models for 24LC64T-E/MNY by Microchip Technology Inc
Part Data Attributes for 24LC64T-E/MNY by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
DFN
|
Package Description
|
2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TDFN-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Clock Frequency-Max (fCLK)
|
0.4 MHz
|
Data Retention Time-Min
|
200
|
Endurance
|
1000000 Write/Erase Cycles
|
I2C Control Byte
|
1010DDDR
|
JESD-30 Code
|
R-PDSO-N8
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Memory Density
|
65536 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
8
|
Number of Words
|
8192 words
|
Number of Words Code
|
8000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
8KX8
|
Output Characteristics
|
OPEN-DRAIN
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.11,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
260
|
Programming Voltage
|
4.5 V
|
Qualification Status
|
Not Qualified
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
0.8 mm
|
Serial Bus Type
|
I2C
|
Standby Current-Max
|
0.000005 A
|
Supply Current-Max
|
0.003 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
4.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
2 mm
|
Write Cycle Time-Max (tWC)
|
5 ms
|
Write Protection
|
HARDWARE
|
Alternate Parts for 24LC64T-E/MNY
This table gives cross-reference parts and alternative options found for 24LC64T-E/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC64T-E/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC64T-I/MNY | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TDFN-8 | Microchip Technology Inc | 24LC64T-E/MNY vs 24LC64T-I/MNY |
Related Parts for 24LC64T-E/MNY
-
24LC64FT-E/MNYEEPROMs
-
ADUM1401CRWZOther Analog ICs
-
MCP6002T-I/SNOperational Amplifiers
-
DAC8760IPWPRDigital to Analog Converters
-
ISO1050DUBRNetwork Interfaces
-
SI2312CDS-T1-GE3Small Signal Field-Effect Transistors
-
FODM8801COptocoupler
-
MCP2515T-I/MLSerial IO/Communication Controllers
-
CPC1002NSolid State Relays