Part Details for 24LCS21A-I/P by Microchip Technology Inc
Overview of 24LCS21A-I/P by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24LCS21A-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7021
|
Newark | Ic, serial Eeprom,128X8,cmos, dip,8Pin, plastic Rohs Compliant: Yes |Microchip 24LCS21A-I/P Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6150 | Buy Now |
DISTI #
24LCS21A-I/P-ND
|
DigiKey | IC EEPROM 1KBIT I2C 400KHZ 8DIP Min Qty: 660 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5974 | Buy Now |
DISTI #
24LCS21A-I/P
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 24LCS21A-I/P) RoHS: Compliant Min Qty: 660 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5800 / $0.6100 | Buy Now |
DISTI #
579-24LCS21A-I/P
|
Mouser Electronics | EEPROM 2.5V Dual Mode RoHS: Compliant | 0 |
|
$0.5800 / $0.6100 | Order Now |
DISTI #
24LCS21A-I/P
|
Microchip Technology Inc | 1K 2.5V DUAL MODE SERIAL EEPROM, IND, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
480 Alternates Available |
|
$0.4500 / $0.6100 | Buy Now |
DISTI #
70045864
|
RS | Microchip 24LCS21A-I/P Serial EEPROM Memory,1kbit,3500ns,2.5 to 5.5V 8-Pin PDIP | Microchip Technology Inc. 24LCS21A-I/P RoHS: Not Compliant Min Qty: 660 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 / $0.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$0.4880 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 1Kb (128 x 8) - Dual Mode - 2.5V/3.3V/5V - 8-Pin DIP - Tube RoHS: Compliant | 480 Factory Stock |
|
$0.4716 / $0.5917 | Buy Now |
|
Quest Components | Serial EEPROM, 128 x 8, 8 Pin, Plastic, DIP | 59 |
|
$0.6075 / $1.0125 | Buy Now |
|
Ameya Holding Limited | Microchip 24LCS21A-I/P 串行 EEPROM 存储器, 1kbit, 128 x, 8bit 串行 - I2C接口, 3500ns, 2.5 → 5.5 V, 8针 PDIP封装 | 61 |
|
RFQ |
Part Details for 24LCS21A-I/P
24LCS21A-I/P CAD Models
24LCS21A-I/P Part Data Attributes
|
24LCS21A-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LCS21A-I/P
Microchip Technology Inc
128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2.5V TO 5.5V @ 0.1MHz | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010000R | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LCS21A-I/P
This table gives cross-reference parts and alternative options found for 24LCS21A-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LCS21A-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LCS21A/PROC | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 24LCS21A-I/P vs 24LCS21A/PROC |
24LCS21I/P | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | 24LCS21A-I/P vs 24LCS21I/P |
24LCS21A-I/PROC | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24LCS21A-I/P vs 24LCS21A-I/PROC |
24LCS21A/P | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 24LCS21A-I/P vs 24LCS21A/P |
24LCS21AI/P | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24LCS21A-I/P vs 24LCS21AI/P |
24LCS21A-I/PG | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24LCS21A-I/P vs 24LCS21A-I/PG |
24LCS21-I/P | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | 24LCS21A-I/P vs 24LCS21-I/P |