Part Details for 24LCS21A-I/SN by Microchip Technology Inc
Overview of 24LCS21A-I/SN by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24LCS21A-I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7022
|
Newark | Serial Eeprom, 1Kbit, 400Khz, Soic-8, Memory Configuration:128 X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LCS21A-I/SN Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5030 | Buy Now |
DISTI #
24LCS21A-I/SN-ND
|
DigiKey | IC EEPROM 1KBIT I2C 400KHZ 8SOIC Min Qty: 700 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4841 | Buy Now |
DISTI #
24LCS21A-I/SN
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 24LCS21A-I/SN) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4700 / $0.5000 | Buy Now |
DISTI #
579-24LCS21A-I/SN
|
Mouser Electronics | EEPROM 2.5V Dual Mode RoHS: Compliant | 907 |
|
$0.4500 / $0.5300 | Buy Now |
DISTI #
24LCS21A-I/SN
|
Microchip Technology Inc | 1K 2.5V DUAL MODE SERIAL EEPROM, IND, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
2500 Alternates Available |
|
$0.3600 / $0.5000 | Buy Now |
DISTI #
70045865
|
RS | Microchip 24LCS21A-I/SN Serial EEPROM Memory,1kbit,3500ns,2.5 to 5.5V 8-Pin SOIC | Microchip Technology Inc. 24LCS21A-I/SN RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.4500 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 1Kb (128 x 8) - Dual Mode - 2.5V/3.3V/5V - 8-Pin SOIC - Tube RoHS: Compliant | 2400 Factory Stock |
|
$0.4353 / $0.5462 | Buy Now |
|
Quest Components | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8 | 399 |
|
$0.3780 / $0.8100 | Buy Now |
DISTI #
24LCS21A-I/SN
|
TME | IC: EEPROM memory, 1kbEEPROM, I2C, 128x8bit, 2.5÷5.5V, 400kHz, SO8 Min Qty: 3 | 0 |
|
$0.5000 / $0.6700 | RFQ |
Part Details for 24LCS21A-I/SN
24LCS21A-I/SN CAD Models
24LCS21A-I/SN Part Data Attributes:
|
24LCS21A-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LCS21A-I/SN
Microchip Technology Inc
128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2.5V TO 5.5V @ 0.1MHz | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010000R | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LCS21A-I/SN
This table gives cross-reference parts and alternative options found for 24LCS21A-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LCS21A-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LCS21A-I/SNG | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LCS21A-I/SN vs 24LCS21A-I/SNG |
24LCS21AT-I/SNG | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LCS21A-I/SN vs 24LCS21AT-I/SNG |
24LC21ATI/SN | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LCS21A-I/SN vs 24LC21ATI/SN |
ST24LC21M1TR | 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | 24LCS21A-I/SN vs ST24LC21M1TR |
24LCS21AT-I/SNROC | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LCS21A-I/SN vs 24LCS21AT-I/SNROC |
24LCS21A/SN | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LCS21A-I/SN vs 24LCS21A/SN |