Part Details for 24OEGMA50 by Eaton Bussmann
Overview of 24OEGMA50 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24OEGMA50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N4139
|
Newark | 24Kv 50Amp 2.5" Oil Fuse |Eaton Bussmann 24OEGMA50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$864.2300 / $1,052.5900 | Buy Now |
DISTI #
24OEGMA50-ND
|
DigiKey | FUSE CRTRDG 50A 24KVAC FUSE LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$839.2900 | Buy Now |
DISTI #
71389728
|
RS | 24KV 50AMP 2.5 OIL FUSE | Bussmann by Eaton 24OEGMA50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$892.2200 / $991.3500 | RFQ |
DISTI #
000000000002488781
|
Sager | Specialty Fuses 24KV 50A 2.5 OIL Min Qty: 1 | 0 |
|
$692.4900 / $714.8300 | Buy Now |