Part Details for 24V-MB240-4100K-39FT by Inspired LED
Overview of 24V-MB240-4100K-39FT by Inspired LED
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24V-MB240-4100K-39FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1647-24V-MB240-4100K-39FTTR-ND
|
DigiKey | 24V, MEGA 120LED/M, 240OHM PURE Min Qty: 1 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$201.4952 / $215.1300 | Buy Now |
DISTI #
901-24VMB244100K9FT
|
Mouser Electronics | LED Lighting Bars & Strips White 4100K, 24 volt Mega Bright 240 39F RoHS: Compliant | 0 |
|
$189.3700 / $196.9200 | Order Now |