Part Details for 25-21SYGC/S388/TR8 by Everlight Electronics Co Ltd
Overview of 25-21SYGC/S388/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25-21SYGC/S388/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-25-21SYGC/S388/TR8TR-ND
|
DigiKey | LED YLW-GRN CLEAR 1206 SMD Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0406 / $0.0571 | Buy Now |
DISTI #
638-2521SYGCS388TR8
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0390 / $0.0630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0414 / $0.0449 | Buy Now |
DISTI #
3025217106
|
EBV Elektronik | LED Uni-Color Yellow Green 574nm Chip LED 2-Pin SMD T/R (Alt: 3025217106) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 25-21SYGC/S388/TR8
25-21SYGC/S388/TR8 CAD Models
25-21SYGC/S388/TR8 Part Data Attributes:
|
25-21SYGC/S388/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25-21SYGC/S388/TR8
Everlight Electronics Co Ltd
Single Color LED, Super Yellow Green, Water Clear, 1.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | SUPER YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 575 nm | |
Shape | ROUND | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.4 mm | |
Viewing Angle | 60 deg |