Part Details for 25-CBSA-0.75X2.5X0.225 by LeaderTech
Results Overview of 25-CBSA-0.75X2.5X0.225 by LeaderTech
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25-CBSA-0.75X2.5X0.225 Information
25-CBSA-0.75X2.5X0.225 by LeaderTech is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 25-CBSA-0.75X2.5X0.225
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25-CBSA-0.75X2.5X0.225-ND
|
DigiKey | RF SHIELD 0.75" X 2.5" SMD T/H Min Qty: 20 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6095 | Buy Now |
|
DISTI #
861-25A075250225
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 0.75X2.5 SMD TH RF Shield 2-Piece RoHS: Compliant | 0 |
|
$17.6000 / $25.3300 | Order Now |