Part Details for 250-3532-500 by Dialight
Overview of 250-3532-500 by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250-3532-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86M8160
|
Newark | Indicator Holder, Leaded Process Compatible:No, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Dialight 250-3532-500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2800 / $15.3800 | Buy Now |
DISTI #
645-250-3532-500
|
Mouser Electronics | Lamp Lenses HOLDER RoHS: Not Compliant | 0 |
|
$8.0800 / $12.4200 | Order Now |
DISTI #
70081534
|
RS | Cap, Green, 0.52 in, 3/8 in., 0.5 in., Use with 507 cartridges | Dialight 250-3532-500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 131 |
|
$5.4600 | Buy Now |
|
Onlinecomponents.com | Round Optical Lens Green Polycarbonate | 0 |
|
$9.9900 / $17.3600 | Buy Now |
DISTI #
250-3532-500
|
TTI | Lamp Lenses HOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
Dialight Corp. 250-3532-500
|
PEI Genesis | IN LENS 250 BASE GRN 35 3 | 67 |
|
Buy Now | |
DISTI #
000000000000305264
|
Sager | Lamp Lenses HOLDER | 0 |
|
Buy Now |
Part Details for 250-3532-500
250-3532-500 CAD Models
250-3532-500 Part Data Attributes
|
250-3532-500
Dialight
Buy Now
Datasheet
|
Compare Parts:
250-3532-500
Dialight
LED Mounting Hardware
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Optoelectronic Device Type | LED MOUNTING HARDWARE | |
Terminal Finish | Tin/Lead (Sn/Pb) |