There are no models available for this part yet.
Overview of 2508056017Y2 by Fair-Rite Products Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2508056017Y2 by Fair-Rite Products Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01J2846
|
Newark | Ferrite Bead, 0.1Ohm, 2A, 0805, Full Reel, Ferrite Case Style:0805 [2012 Metric], Impedance:600Ohm, Dc Current Rating:2A, Product Range:-, Dc Resistance Max:0.1Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Product Width:0.9Mm Rohs Compliant: Yes |Fair-Rite 2508056017Y2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 236000 |
|
$0.0170 / $0.0180 | Buy Now | |
DISTI #
22J0387
|
Newark | Ferrite Bead, 0.1Ohm, 2A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:600Ohm, Dc Current Rating:2A, Product Range:-, Dc Resistance Max:0.1Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Product Width:0.9Mm Rohs Compliant: Yes |Fair-Rite 2508056017Y2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3275 |
|
$0.0200 / $0.0230 | Buy Now | |
DISTI #
1934-1487-1-ND
|
DigiKey | FERRITE BEAD 600 OHM 0805 1LN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
531169 In Stock |
|
$0.0160 / $0.1000 | Buy Now | |
DISTI #
623-2508056017Y2
|
Mouser Electronics | Ferrite Beads MultLyr Chip Bead 600ohm 0805 2000mA RoHS: Compliant | 80928 |
|
$0.0150 / $0.1000 | Buy Now | |
Onlinecomponents.com | Multilayer Chip Ferrite Bead - 600 ohm@100MHz - 2000mA max - 0805 RoHS: Compliant |
496400 In Stock |
|
$0.0139 / $0.0146 | Buy Now | ||
DISTI #
71261639
|
Verical | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 2A 0.1Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Date Code: 2202 | Americas - 468000 |
|
$0.0194 / $0.0203 | Buy Now | |
DISTI #
83719671
|
Verical | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 2A 0.1Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2403 | Americas - 236000 |
|
$0.0214 | Buy Now | |
DISTI #
61351017
|
Verical | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 2A 0.1Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 4016 Package Multiple: 1 Date Code: 2209 | Americas - 146250 |
|
$0.0216 / $0.0237 | Buy Now | |
DISTI #
84434293
|
Verical | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 2A 0.1Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2402 | Americas - 8000 |
|
$0.0545 | Buy Now | |
Bristol Electronics | 1573 |
|
RFQ |
CAD Models for 2508056017Y2 by Fair-Rite Products Corp
Part Data Attributes for 2508056017Y2 by Fair-Rite Products Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FAIR-RITE PRODUCTS CORP
|
Package Description
|
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case Code
|
0805
|
Construction
|
Chip Bead
|
DC Resistance-Max
|
0.1 Ω
|
Filter Type
|
FERRITE CHIP
|
Frequency-Max
|
1000 MHz
|
Frequency-Min
|
100 MHz
|
Height
|
1.25 mm
|
JESD-609 Code
|
e2
|
Length
|
2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
600 OHM Ω
|
Packing Method
|
TR, 7 Inch
|
Rated Current
|
2 A
|
Terminal Finish
|
Tin/Nickel/Silver (Sn/Ni/Ag)
|
Width
|
0.9 mm
|
Alternate Parts for 2508056017Y2
This table gives cross-reference parts and alternative options found for 2508056017Y2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2508056017Y2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB04YTYN401 | Ferrite Bead | Viking Tech Corp | 2508056017Y2 vs CB04YTYN401 |
CBM201209Y501T | Data Line Filter, 2A, | Fenghua (HK) Electronics Ltd | 2508056017Y2 vs CBM201209Y501T |
CB08YTYH101 | Ferrite Bead | Viking Tech Corp | 2508056017Y2 vs CB08YTYH101 |
CB04YTYH601 | Ferrite Bead | Viking Tech Corp | 2508056017Y2 vs CB04YTYH601 |
LCMGA322525T102NG | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 1210, 2 PIN | TAIYO YUDEN | 2508056017Y2 vs LCMGA322525T102NG |
CBM201209Y501B | Data Line Filter, 2A, | Fenghua (HK) Electronics Ltd | 2508056017Y2 vs CBM201209Y501B |
ABPY00160808221Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | Pulse Electronics Corporation | 2508056017Y2 vs ABPY00160808221Y00 |
CB08YTYH191 | Ferrite Bead | Viking Tech Corp | 2508056017Y2 vs CB08YTYH191 |
BBPY00321611601Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | 2508056017Y2 vs BBPY00321611601Y00 |
BBPY00321611601Y00 | Ferrite Chip, 2 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | Pulse Electronics Corporation | 2508056017Y2 vs BBPY00321611601Y00 |
Related Parts for 2508056017Y2
-
MPZ2012S601AT000Data Line Filters
-
500R07W103KV4TFixed Capacitors
-
SRR1260A-331KFixed Inductors
-
CRCW080510R0FKEAHPFixed Resistors
-
87832-1221Headers and Edge Type Connectors
-
STTH20L03CTRectifier Diodes
-
IRFS4310PBFPower Field-Effect Transistors
-
PRTR5V0U2XTransient Suppressors
-
STM32F407ZGT6Microcontrollers