Part Details for 250BXC10MEFCCC10X16 by Rubycon Corporation
Overview of 250BXC10MEFCCC10X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 250BXC10MEFCCC10X16
250BXC10MEFCCC10X16 CAD Models
250BXC10MEFCCC10X16 Part Data Attributes
|
250BXC10MEFCCC10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250BXC10MEFCCC10X16
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 320 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 250BXC10MEFCCC10X16
This table gives cross-reference parts and alternative options found for 250BXC10MEFCCC10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250BXC10MEFCCC10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250CFX10MEFCT810X16 | CAP ALUM 10UF 20% 250V RADIAL | Rubycon Corporation | 250BXC10MEFCCC10X16 vs 250CFX10MEFCT810X16 |
250CFX10MEFCCE10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250BXC10MEFCCC10X16 vs 250CFX10MEFCCE10X16 |
250BXC10MEFCKC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 250BXC10MEFCCC10X16 vs 250BXC10MEFCKC10X16 |
BH2E106M10016SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 250BXC10MEFCCC10X16 vs BH2E106M10016SS |
2100MDM1016RTN7110 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | 250BXC10MEFCCC10X16 vs 2100MDM1016RTN7110 |
250CFX10MEFCCC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250BXC10MEFCCC10X16 vs 250CFX10MEFCCC10X16 |
250CFX10MEFCCA10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250BXC10MEFCCC10X16 vs 250CFX10MEFCCA10X16 |
BH2E106M10016CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 250BXC10MEFCCC10X16 vs BH2E106M10016CS |
250BXC10MEFCCE10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 250BXC10MEFCCC10X16 vs 250BXC10MEFCCE10X16 |