Part Details for 250R05L1R5CT4Y by Johanson Technology Inc
Overview of 250R05L1R5CT4Y by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250R05L1R5CT4Y
250R05L1R5CT4Y CAD Models
250R05L1R5CT4Y Part Data Attributes
|
250R05L1R5CT4Y
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
250R05L1R5CT4Y
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000015uF, SURFACE MOUNT, 0201, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e0 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 5 INCH | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 250R05L1R5CT4Y
This table gives cross-reference parts and alternative options found for 250R05L1R5CT4Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L1R5CT4Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL03C1R5CA3ANNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0201, | Samsung Electro-Mechanics | 250R05L1R5CT4Y vs CL03C1R5CA3ANNC |
C0603C0G1E1R5C(030BF) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000015 uF, SURFACE MOUNT, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | 250R05L1R5CT4Y vs C0603C0G1E1R5C(030BF) |
C0201C0G250-1R5CGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | 250R05L1R5CT4Y vs C0201C0G250-1R5CGR |
250R05L1R5CT4S | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000015uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 250R05L1R5CT4Y vs 250R05L1R5CT4S |
CL03C1R5CA3NLNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0201, | Samsung Electro-Mechanics | 250R05L1R5CT4Y vs CL03C1R5CA3NLNC |
CL03C1R5CA3NCNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0201, | Samsung Electro-Mechanics | 250R05L1R5CT4Y vs CL03C1R5CA3NCNL |
GJM0335C1E1R5CB01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 250R05L1R5CT4Y vs GJM0335C1E1R5CB01W |
CL03C1R5CA3GLNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0201, | Samsung Electro-Mechanics | 250R05L1R5CT4Y vs CL03C1R5CA3GLNL |
02013A1R5CAT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 250R05L1R5CT4Y vs 02013A1R5CAT4A |
CU01311R5CAT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 250R05L1R5CT4Y vs CU01311R5CAT4A |